RS PRO, YE-147X 8 Pole Straight Standard DIN Plug, 4A, 100V ac, Screw, Cable Male

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$35.23

(exc. GST)

$38.755

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 740 unit(s) ready to ship from another location
  • Plus 55 unit(s) shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120$7.046$35.23
125 - 495$6.696$33.48
500 - 2495$6.366$31.83
2500 - 12495$6.048$30.24
12500 +$5.744$28.72

*price indicative

RS Stock No.:
491-061
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

DIN Plug

Number of Contacts

8

Current

4A

Mount Type

Cable

Connector Size

Standard

Mating Type

Screw

Connector Gender

Male

Shield Type

Shielded

Orientation

Straight

Voltage

100V ac

Contact Gender

Male

Series

YE-147X

Standards/Approvals

No

Pole Format

8

Housing Material

ABS

Contact Plating

Silver

Contact Material

Brass

COO (Country of Origin):
TW

RS PRO Screened DIN Connector


Brought to you under the trusted RS PRO brand, this cable mounted DIN connector has a robust nickel-plated die-cast body. With a cable clamp and a PVC support sleeve, this screened DIN connector is reliable and durable.

DIN Connector options include:

491-188 - 3 way DIN cable plug

491-071 - 3 way DIN cable mount line socket

491-134 - 4 way DIN cable plug

491-077 - 4 way DIN cable mount line socket

491-144 - 5 way 180 degree DIN cable plug

491-217 - 5 way 180 degree DIN cable line socket

491-055 - 5 way 240 degree DIN cable plug

491-213 - 5 way 240 degree DIN cable line socket

491-150 - 6 way DIN cable plug

491-223 - 6 way DIN cable mount line socket

491-065 - 7 way DIN cable plug

491-229 - 7 way DIN cable mount line socket

491-061 - 8 way DIN cable plug

RS PRO have a great range of DIN connections including both standard DIN sockets and plugs and miniature DIN connectors in various number of connects. Our DIN connectors also come in mounting types such as panel mount. chassis mount. through hole and cable mount.

Features and Benefits:


• Silver Plated Terminals

• Zinc Alloy Shield Cover

• ABS Housing

• Set screw and 'T' Holder: Steel Nickel Plated

• Rating: 100V AC 4A max.

• Contact Resistance: Pins 30mΩ max. Shell 50mΩ max.

• Insulation Resistance: 100MΩ at 500V DC min.

• Voltage Withstand: 250V AC for 1 minute

• Plugs (Male-ended) and Sockets (Female-ended) connector types

Typical Applications:


DIN connectors have multiple pins within a protective circular sheath and cables that plug into an interface to connect devices. Similar to other kinds of electrical connectors, their function is to enable a secure signal and current transmission by pairing a male half (the pins) to a female receptacle (the housing).

A DIN connector is a type of electrical connector and can be used in various applications to connect devices including, personal computers, audio and video to power, serial and data.

Configuration Types

The 5-pin and 8-pin connector have slightly different configurations. The 5-pin connector can come in a 270 degree (looks like the 5 side on a dice), 240 degree (looks like a U shape) and the 180 degree (looks like a small half circle) configuration.

The 8-pin has a 270 degree and 260 degree orientation. There are also mini DIN connector versions.

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links