RS PRO, YE-139X 7 Pole Straight Standard DIN Plug, 1A, 100 V ac, Bayonet, Cable Male
- RS Stock No.:
- 490-955
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$7.60
(exc. GST)
$8.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 106 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $7.60 |
| 25 - 99 | $7.21 |
| 100 - 499 | $6.85 |
| 500 - 2499 | $6.50 |
| 2500 + | $6.16 |
*price indicative
- RS Stock No.:
- 490-955
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 7 | |
| Product Type | DIN Plug | |
| Mount Type | Cable | |
| Current | 1A | |
| Connector Size | Standard | |
| Mating Type | Bayonet | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Voltage | 100 V ac | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 70°C | |
| Series | YE-139X | |
| Standards/Approvals | No | |
| Housing Material | ABS | |
| Pole Format | 7 | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 7 | ||
Product Type DIN Plug | ||
Mount Type Cable | ||
Current 1A | ||
Connector Size Standard | ||
Mating Type Bayonet | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Orientation Straight | ||
Voltage 100 V ac | ||
Termination Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 70°C | ||
Series YE-139X | ||
Standards/Approvals No | ||
Housing Material ABS | ||
Pole Format 7 | ||
Contact Material Brass | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- TW
RS PRO Bayonet Locking Cable Mount Plugs DIN Connectors
Brought to you under the trusted RS PRO brand, this cable mounted DIN Connector features a bayonet locking system for quick and secure mating with corresponding chassis mounted sockets. This robust cable plug incorporates cable grip and strain relief and is supplied with locking rings as standard.
DIN Connector options: -
491-005 - 3 way cable mount DIN plug
491-015 - 4 way cable mount DIN plug
491-011 - 5 way 180 degree cable DIN plug
491-021 - 5 way 240 degree cable DIN plug
491-027 - 6 way cable mount DIN plug
490-955 - 7 way cable mount DIN plug
490-951 - 8 way cable mount DIN plug
RS PRO have a great range of DIN connections including both standard DIN sockets and plugs and miniature DIN connectors in various number of connects. Our DIN connectors also come in mounting types such as panel mount. chassis mount. through hole and cable mount.
Features and Benefits:
DIN cable plug metal shield bayonet locking
Silver Plated Terminals
Shield cover and Bayonet cap: Zinc Alloy Nickel Plated
Set screw and 'T' holder: Steel Nickel Plated
Contact Resistance: Pins 30mΩ max. Shell 50mΩ max.
Insulation Resistance: 100MΩ at 500V DC min.
Voltage Withstand: 250V AC for 1 minute
Typical Applications:
DIN connectors have multiple pins within a protective circular sheath and cables that plug into an interface to connect devices. Similar to other kinds of electrical connectors, their function is to enable a secure signal and current transmission by pairing a male half (the pins) to a female receptacle (the housing).
A DIN connector is a type of electrical connector and can be used in various applications to connect devices including, personal computers, audio and video to power, serial and data.
Configuration Types
The 5-pin and 8-pin connector have slightly different configurations. The 5-pin connector can come in a 270 degree (looks like the 5 side on a dice), 240 degree (looks like a U shape) and the 180 degree (looks like a small half circle) configuration.
The 8-pin has a 270 degree and 260 degree orientation. There are also mini DIN connector versions.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Bayonet Locking
Nickel plated fully screened DIN plugs with bayonet locking rings, and chassis mount sockets providing a faster and easier connection for audio and instrumentation applications.
