RS PRO, YE-118XMB 3 Pole Straight Standard DIN Plug, 4A, 100 V ac, Push Lock, Cable Male

Bulk discount available

Subtotal (1 unit)*

$11.12

(exc. GST)

$12.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 577 unit(s) ready to ship from another location
  • Plus 500 unit(s) shipping from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 24$11.12
25 - 99$10.78
100 - 499$10.46
500 - 2499$10.05
2500 +$8.28

*price indicative

RS Stock No.:
490-949
Distrelec Article No.:
304-04-300
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

3

Product Type

DIN Plug

Mount Type

Cable

Current

4A

Connector Size

Standard

Connector Gender

Male

Mating Type

Push Lock

Shield Type

Shielded

Orientation

Straight

Voltage

100 V ac

Contact Gender

Male

Series

YE-118XMB

Standards/Approvals

No

Pole Format

3

Housing Material

ABS

Contact Plating

Silver

Contact Material

Brass

COO (Country of Origin):
TW

RS PRO Latching DIN Connectors


RS PRO range of latching DIN connectors which are similar to the screened type but incorporate a ’depress to release’ mechanism which prevents accidental disengagement. This range of cable mounted latching DIN connectors only latch with their counterpart in the range. These DIN connectors will, however, mate without latching with other connectors of the same pin configuration and made to DIN standards.

Din Connectors options include:

491-112 - 3 Pole Plug, 1A, 100 V ac, Push Lock

490-898 - 4 Pole Plug, 1A, 100 V ac, Push Lock

491-172 - 5 Pole Plug, 1A, 100 V ac, Push Lock

491-166 - 5 Pole Plug, 1A, 100 V ac, Push Lock

491-162 - 6 Pole Plug, 1A, 100 V ac, Push Lock

491-178 - 7 Pole Plug, 1A, 100 V ac, Push Lock

491-138 - 8 Pole Plug, 1A, 100 V ac, Push Lock

491-184 - 3 Pole Socket, 1A, 100 V ac, Push Lock

491-194 - 4 Pole Socket, 1A, 100 V ac, Push Lock

491-190 - 5 Pole Socket, 1A, 100 V ac, Push Lock

491-201 - 5 Pole Socket, 1A, 100 V ac, Push Lock

491-207 - 6 Pole Socket, 1A, 100 V ac, Push Lock

491-059 - 7 Pole Socket, 1A, 100 V ac, Push Lock

490-949 - Black 3 Pole Plug, 1A, 100 V ac, Push Lock

490-989 - Black 4 Pole Plug, 1A, 100 V ac, Push Lock

491-037 - Black 5 Pole Plug, 1A, 100 V ac, Push Lock

490-945 - Black 5 Pole Plug, 1A, 100 V ac, Push Lock

490-917 - Black 6 Pole Plug, 1A, 100 V ac, Push Lock

490-927 - Black 7 Pole Plug, 1A, 100 V ac, Push Lock

490-860 - Black 8 Pole Plug, 1A, 100 V ac, Push Lock

490-866 - Black 3 Pole Socket, 1A, 100 V ac, Push Lock

490-876 - Black 4 Pole Socket, 1A, 100 V ac, Push Lock

490-872 - Black 5 Pole Socket, 1A, 100 V ac, Push Lock

490-882 - Black 5 Pole Socket, 1A, 100 V ac, Push Lock

490-939 - Black 6 Pole Socket, 1A, 100 V ac, Push Lock

491-122 - Black 7 Pole Socket, 1A, 100 V ac, Push Lock

RS PRO have a great range of circular DIN connections including both standard DIN sockets and plugs and miniature DIN connectors in various number of connects. Our DIN connectors also come in mounting types such as panel mount. chassis mount and through hole. This range of DIN connectors are cable mount.

Features and Benefits:


Various number of contacts including - 3-pin, 4-pin, 5-pin, 6-pin, 7-pin, 8-pin arrangements

Plugs (Male-ended) and Sockets (Female-ended) connector types

Cable mounting type

Push lock mating type

Typical Applications:


DIN connectors have multiple pins within a protective circular sheath and cables that plug into an interface to connect devices. Similar to other kinds of electrical connectors, their function is to enable a secure signal and current transmission by pairing a male half (the pins) to a female receptacle (the housing).

A DIN connector is a type of electrical connector and can be used in various applications to connect devices including, personal computers, audio and video to power, serial and data.

Configuration Types

The 5-pin and 8-pin connector have slightly different configurations. The 5-pin connector can come in a 270 degree (looks like the 5 side on a dice), 240 degree (looks like a U shape) and the 180 degree (looks like a small half circle) configuration.

The 8-pin has a 270 degree and 260 degree orientation. There are also mini DIN connector versions.

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links