ABB DIN Rail Timer Relay, 1-Contact, 48 V dc 24V ac, 240 V ac, 0.05 s to 100 h, 1-Function, SPDT Switch Configuration
- RS Stock No.:
- 489-7195
- Mfr. Part No.:
- 1SVR500150R0000 CT-EBD.12
- Brand:
- ABB
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$130.48
(exc. GST)
$143.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $130.48 |
| 25 - 49 | $128.20 |
| 50 + | $126.80 |
*price indicative
- RS Stock No.:
- 489-7195
- Mfr. Part No.:
- 1SVR500150R0000 CT-EBD.12
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Timer Relay | |
| Mount Type | DIN Rail | |
| Time Range | 0.05 s to 100 h | |
| Number of Contacts | 1 | |
| Number of Timer Functions | 1 | |
| Contact Configuration | SPDT | |
| IP Rating | IP20, IP50 | |
| Supply AC Voltage | 24, 240V ac | |
| Supply DC Voltage | 48 V dc | |
| Contact Current | 6A | |
| Minimum Operating Temperature | -20°C | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | 60°C | |
| Width | 17.5mm | |
| Standards/Approvals | CE | |
| Height | 58mm | |
| Length | 70mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Timer Relay | ||
Mount Type DIN Rail | ||
Time Range 0.05 s to 100 h | ||
Number of Contacts 1 | ||
Number of Timer Functions 1 | ||
Contact Configuration SPDT | ||
IP Rating IP20, IP50 | ||
Supply AC Voltage 24, 240V ac | ||
Supply DC Voltage 48 V dc | ||
Contact Current 6A | ||
Minimum Operating Temperature -20°C | ||
Terminal Type Screw | ||
Maximum Operating Temperature 60°C | ||
Width 17.5mm | ||
Standards/Approvals CE | ||
Height 58mm | ||
Length 70mm | ||
RoHS Status: Exempt
Functions (CT-EBD, stock no. 489-7195) – 611
Functions (CT-TGD, stock no. 489-7202) – 661
Parallel load to the voltage related control inputs is possible
Wide voltage range
LEDs for status indication
Operating temperature range: -20°C to +60°C
Contact material: AgSnO2
CT-EBD (Symmetrical)
Functions - 611
Wide voltage range
LEDs for status indication
Contact rating: 8A @ 250Vac
SPDT contacts
Operating temperature range: -20°C to +60°C
Contact material: AgSnO2
Approvals
UL listed / UL listed for Canada, GL, GOST, c-Tick
Standards
IEC/EN 61812-1, DIN VDE 0435 pt 2021
Related links
- ABB DIN Rail Mount Timer Relay 24 → 48V dc 0.05 s → 100h
- ABB DIN Rail Mount Timer Relay 24 → 48V dc 0.05 s → 100h, SPDT
- ABB DIN Rail Mount Timer Relay 24 → 48V dc 0.05 s → 300h
- ABB DIN Rail Mount Timer Relay 24 → 48V dc 0.05 s → 10min
- ABB DIN Rail Mount Timer Relay 24 → 48V dc 0.05 s → 300h
- ABB CT-C Series DIN Rail 24 → 240V ac 0.05 s - 100h SPDT
- ABB 1SVR Series DIN Rail Mount Timer Relay 24 → 48V dc 0.05 s → 100h,
- ABB CT-C Series DIN Rail 24 → 240V ac 0.05 s - 100h SPDT
