Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$66.96
(exc. GST)
$73.66
(inc. GST)
- RS Stock No.:
- 489-466
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 5m | |
| Sheath Colour | Black | |
| Current Rating | 500 mA | |
| Shielding | Shielded | |
| Outer Sheath Material | PVC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 5m | ||
Sheath Colour Black | ||
Current Rating 500 mA | ||
Shielding Shielded | ||
Outer Sheath Material PVC | ||
- COO (Country of Origin):
- TW
Related links
- RS PRO Cable, 5m
- RS PRO USB Extension Cable, 5m
- RS PRO Male 25 Pin D-sub to Male 25 Pin D-sub Serial Cable, 5m
- RS PRO Male 25 Pin D-sub to Female 25 Pin D-sub Serial Cable, 5m
- RS PRO, 5m Male HDMI to Male DVI-D Dual Link 1920x1200
- RS PRO USB 3.1 5m
- RS PRO, 5m Male HDMI to Unterminated
- RS PRO, 5m Male HDMI to Male HDMI

