TE Connectivity Label for Cable Heat Shrink Tube 50mm
- RS Stock No.:
- 487-4237
- Mfr. Part No.:
- LBC-TYC-050100-HL
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 487-4237
- Mfr. Part No.:
- LBC-TYC-050100-HL
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Label | |
| For Use With | Cable Heat Shrink Tube | |
| Carrier Width | 50mm | |
| Material | PET | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Label | ||
For Use With Cable Heat Shrink Tube | ||
Carrier Width 50mm | ||
Material PET | ||
- COO (Country of Origin):
- GB
Related links
- TE Connectivity Black Vinyl Warning Label Safety Labels
- A Complete Guide to Heat Shrink Tubing
- Heat Shrink Tubing
- Clear Heat Shrink Tubing
- RS PRO Heat Shrink Tubing, Black 75 mm Sleeve Dia. x 1.22m Length 3:1 Ratio
- TE Connectivity Adhesive Lined Heat-Shrink Tube ATUM Series
- TE Connectivity Adhesive Lined Heat-Shrink Tube ATUM Series
- TE Connectivity Adhesive Lined Heat-Shrink Tube ATUM Series
