Bulk discount available
Subtotal (1 unit)*
$107.92
(exc. GST)
$118.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- 35 left, ready to ship from another location
- Final 22 unit(s) shipping from 08 April 2026
Units | Per unit |
|---|---|
| 1 - 11 | $107.92 |
| 12 - 59 | $106.40 |
| 60 + | $87.56 |
*price indicative
- RS Stock No.:
- 486-322
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Ball Valve | |
| Valve Type | Ball | |
| Inlet Port Size | 2 in | |
| Body Material | Brass | |
| Minimum Operating Temperature | -10°C | |
| Handle Material | Aluminium | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Ball Valve | ||
Valve Type Ball | ||
Inlet Port Size 2 in | ||
Body Material Brass | ||
Minimum Operating Temperature -10°C | ||
Handle Material Aluminium | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
RS PRO Brass Reduced Bore Ball Valve, 3/8 in BSP 3 Way
Need a reliable way to control fluid flow in piping systems? Use this ball valve from RS PRO. Its T-port configuration is suitable for transmitting fluid in three directions. You'll commonly find this type of valve in public areas of residential and commercial settings.
This valve features three female threaded ports, making it quick and easy to install. Its brass body and ball ensure excellent corrosion resistance and durability, so it's a long-lasting choice for use in harsh environments. It also features two nitrile rubber (NBR) O-rings on the stem for a leak-proof join.
The valve complies with Restriction of Hazardous Substances (RoHS) guidelines, which means it contains only minimal levels of any harmful materials. It can tolerate high-pressure fluids without breaking thanks to its maximum working pressure of 30 bar. You can use this valve to transport hot water, pressurised air and oils.
Features and Benefits
Related links
- RS PRO Brass Reduced Bore Ball Valve 3/4 in BSP 3 Way
- RS PRO Brass Reduced Bore Ball Valve 1/2 in BSP 3 Way
- RS PRO Brass Reduced Bore Ball Valve 3/4 in BSPP 3 Way
- RS PRO Brass Reduced Bore Ball Valve 1 in BSPP 3 Way
- RS PRO Brass Reduced Bore Ball Valve 1/4 in BSPP 3 Way
- RS PRO Brass Reduced Bore Ball Valve BSPP 3/8in, 40bar Operating Pressure
- RS PRO Brass 3 Way Threaded, BSPP 1-1/4in
- RS PRO Brass Reduced Bore Ball Valve BSPP 1in, 25bar Operating Pressure
