Bulk discount available
Subtotal (1 unit)*
$108.14
(exc. GST)
$118.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 11 | $108.14 |
| 12 - 59 | $107.12 |
| 60 + | $88.17 |
*price indicative
- RS Stock No.:
- 486-312
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Valve Type | Ball | |
| Product Type | Ball Valve | |
| Inlet Port Size | 2 in | |
| Body Material | Brass | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 120°C | |
| Handle Material | Aluminium | |
| Standards/Approvals | No | |
| Series | RS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Valve Type Ball | ||
Product Type Ball Valve | ||
Inlet Port Size 2 in | ||
Body Material Brass | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 120°C | ||
Handle Material Aluminium | ||
Standards/Approvals No | ||
Series RS | ||
- COO (Country of Origin):
- IT
Brass Quarter-Turn L or T Ball Valves
S.100/101 reduced bore ball valves with either 'L' or 'T' port configuration. The valves are suitable for oil, air, water, saturated steam or high temperature hot water services in domestic, commercial and industrial applications.
T-Port Configuration Valves are:
• 486-243 - 1/2 in BSPP
• 486-249 - 1/4 in BSPP
• 486-255 - 3/8 in BSPP
• 486-265 - 1 in BSPP
• 486-271 - 1-1/4 in BSPP
• 486-287 - 3/4 in BSPP
L-Port Configuration Valves are:
• 486-176 - 1 in BSP
• 486-312 - 1/4 in BSP
• 486-322 - 3/8 in BSP
• 486-328 - 3/4 in BSP
• 486-338 - 1/2 in BSP
Features and Benefits:
Operating Temperature -10゚C / +120゚C
Operating pressure : see non-shock cold working pressure chart on data sheet
Threads : ISO 228 parallel female threads
Port : reduced
Connections options : female
Stem Configuration : Blowout-proof nickel plated brass stem, with two NBR O-rings at the stem
Ball seats : Pure PTFE self-lubricating
100% Made in Italy
Chrome plated brass ball for longer life
Silicone-free lubricant on all seals
Quality : Finest brass according to EN 12165 and EN 12164 (formerly DIN 17660 and UNI 5705-65) specifications
Note
Approvals apply to specific configurations only
Warning
Freezing of the fluid in the installation may severely damage the valve
Approvals
GOST-R (Russia)
Expert Conclusion (Russia)
EAC Conforming (Russia)
UkrSepro (Ukraine)
RoHS Compliant
Expert Conclusion (Russia)
EAC Conforming (Russia)
UkrSepro (Ukraine)
RoHS Compliant
Related links
- RS PRO Brass Reduced Bore Ball Valve BSPP 1/2in, 40bar Operating Pressure
- RS PRO Brass Reduced Bore Ball Valve BSPP 1in, 25bar Operating Pressure
- RS PRO Brass Reduced Bore Ball Valve BSPP 3/8in, 40bar Operating Pressure
- Legris Nickel Plated Brass 2 Way Threaded 30bar Operating Pressure
- RS PRO Brass Full Bore Ball Valve BSPP 1/4in, 40 → 30bar Operating Pressure
- RS PRO Brass 3 Way Threaded, BSPP 1-1/4in
- RS PRO Brass Full Bore Ball Valve BSPP 1 1/4in, 40 → 30bar Operating Pressure
- RS PRO Brass 2 Way Threaded 40 → 30bar Operating Pressure
