RS PRO Brass Threaded 3-Way, Reduced Bore, G 45 bar, Ball Valve
- RS Stock No.:
- 486-287
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$122.84
(exc. GST)
$135.12
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- 4 left, ready to ship
- Plus 21 left, ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 11 | $122.84 |
| 12 + | $121.88 |
*price indicative
- RS Stock No.:
- 486-287
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Valve Type | 3-Way, Reduced Bore | |
| Product Type | Ball Valve | |
| Inlet Connection Type | Threaded | |
| Inlet Port Size | 3/4 in | |
| Outlet Port Size | 3/4 in | |
| Body Material | Brass | |
| Outlet Thread Standard | G | |
| Handle Material | Aluminium | |
| Standards/Approvals | No | |
| Maximum Operating Pressure | 45 bar | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Valve Type 3-Way, Reduced Bore | ||
Product Type Ball Valve | ||
Inlet Connection Type Threaded | ||
Inlet Port Size 3/4 in | ||
Outlet Port Size 3/4 in | ||
Body Material Brass | ||
Outlet Thread Standard G | ||
Handle Material Aluminium | ||
Standards/Approvals No | ||
Maximum Operating Pressure 45 bar | ||
- COO (Country of Origin):
- IT
RS PRO Brass Reduced Bore Ball Valve, 3/4 in BSPP 3 Way
This RS PRO ball valve is used to control fluid flow in piping systems. It has a T-port arrangement that allows it to transport fluid in three directions. As the body and ball are made of brass, it has exceptional corrosion resistance for long-lasting, reliable performance. This type of valve is commonly used in the shared areas of residential complexes, office buildings, factories and warehouses.
For quick and easy installation, this valve has three female threaded ports. It also has two nitrile rubber (NBR) O-rings on the stem to prevent leaking. It can tolerate high-pressure fluids without breaking as it has a maximum working pressure of 30 bar.
This valve meets the Restriction of Hazardous Substances (RoHS) standards, meaning it contains only minimal amounts of any harmful materials. Use this valve to transport oils, pressurised air and hot water.
Features and Benefits
Related links
- RS PRO Brass Reduced Bore Ball Valve 3/4 in BSP 3 Way
- RS PRO Brass Reduced Bore Ball Valve 1/4 in BSPP 3 Way
- RS PRO Brass Reduced Bore Ball Valve 3/8 in BSP 3 Way
- RS PRO Brass Reduced Bore Ball Valve 1 in BSPP 3 Way
- RS PRO Brass Reduced Bore Ball Valve 1/2 in BSP 3 Way
- RS PRO Brass Reduced Bore Ball Valve BSPP 3/8in, 40bar Operating Pressure
- RS PRO Brass Reduced Bore Ball Valve BSPP 1in, 25bar Operating Pressure
- RS PRO Brass Reduced Bore Ball Valve BSPP 1/2in, 40bar Operating Pressure
