RS PRO Brass 3 Way, Reduced Bore Ball Valve, Threaded, BSPP 1-1/4in

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
486-271
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Type

3 Way

Ball Material

Brass

Attachment Type

Threaded

Thread Standard

BSPP

Thread Size

1-1/4in

Body Material

Brass

Safe for Use With

Air, Oil, Steam, Water

Handle Type

Lever

Handle Material

Aluminium Alloy

Maximum Working Pressure psi

290psi

Handle Colour

Red

Maximum Working Pressure bar

35bar

COO (Country of Origin):
IT

Brass Quarter-Turn L or T Ball Valves


S.100/101 reduced bore ball valves with either 'L' or 'T' port configuration. The valves are suitable for oil, air, water, saturated steam or high temperature hot water services in domestic, commercial and industrial applications.

T-Port Configuration Valves are:
486-243 - 1/2 in BSPP
486-249 - 1/4 in BSPP
486-255 - 3/8 in BSPP
486-265 - 1 in BSPP
486-271 - 1-1/4 in BSPP
486-287 - 3/4 in BSPP

L-Port Configuration Valves are:
486-176 - 1 in BSP
486-312 - 1/4 in BSP
486-322 - 3/8 in BSP
486-328 - 3/4 in BSP
486-338 - 1/2 in BSP

Features and Benefits:


Operating Temperature -10゚C / +120゚C
Operating pressure : see non-shock cold working pressure chart on data sheet
Threads : ISO 228 parallel female threads
Port : reduced
Connections options : female
Stem Configuration : Blowout-proof nickel plated brass stem, with two NBR O-rings at the stem
Ball seats : Pure PTFE self-lubricating
100% Made in Italy
Chrome plated brass ball for longer life
Silicone-free lubricant on all seals
Quality : Finest brass according to EN 12165 and EN 12164 (formerly DIN 17660 and UNI 5705-65) specifications

Note

Approvals apply to specific configurations only

Warning

Freezing of the fluid in the installation may severely damage the valve

Approvals

GOST-R (Russia)
Expert Conclusion (Russia)
EAC Conforming (Russia)
UkrSepro (Ukraine)
RoHS Compliant

L-Port Ball Valve


Related links