IMS Crimp Extraction Tool, Plug, Socket Contact

Subtotal (1 unit)*

$305.89

(exc. GST)

$336.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$305.89

*price indicative

RS Stock No.:
485-221
Mfr. Part No.:
AGK-1063/2
Brand:
IMS
Find similar products by selecting one or more attributes.
Select all

Brand

IMS

Contact Type

Plug, Socket

Tool Type

Extraction Tool

RoHS Status: Exempt

Contact Extraction Tooling


An extraction tool with spring plunger action to remove power and coaxial contacts from mixed layout ’D’ connector shells
A replacement tip is available separately


Mixed Contact 'D'


Mixed contact connectors suitable for making combined signal and power connections. Plug and socket options with solder bucket or 90° PCB terminations. Shell definition: 17W2 shell can have 17 mixed contacts in total. Shell is supplied with 15 signal contacts and has 2 cavities for power or coaxial contacts. Suitable for military, industrial or commercial applications and computer interfacing etc

Related links