Hirschmann GM 2+E DIN 43650 B Solenoid Valve Connector, 250 V Voltage
- RS Stock No.:
- 484-010
- Mfr. Part No.:
- 932977100 GM 209 NJ black
- Brand:
- Hirschmann
Subtotal (1 unit)*
$9.15
(exc. GST)
$10.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 130 unit(s) ready to ship
- Plus 131 unit(s) ready to ship from another location
- Plus 81 unit(s) shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.15 |
*price indicative
- RS Stock No.:
- 484-010
- Mfr. Part No.:
- 932977100 GM 209 NJ black
- Brand:
- Hirschmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann | |
| Product Type | Solenoid Valve Connector | |
| DIN 43650 Type | DIN 43650 B | |
| Current | 16A | |
| Cable Diameter Range | 4.5-7 mm | |
| Contact Plating | Tin | |
| Mount Type | Screw | |
| Cable Gland Size | PG9 | |
| Colour | Black | |
| Series | GM | |
| Termination Type | Screw | |
| Contact Gender | Female | |
| IP Rating | IP65 | |
| Standards/Approvals | VDE, CSA, SEV, UR | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Product Type Solenoid Valve Connector | ||
DIN 43650 Type DIN 43650 B | ||
Current 16A | ||
Cable Diameter Range 4.5-7 mm | ||
Contact Plating Tin | ||
Mount Type Screw | ||
Cable Gland Size PG9 | ||
Colour Black | ||
Series GM | ||
Termination Type Screw | ||
Contact Gender Female | ||
IP Rating IP65 | ||
Standards/Approvals VDE, CSA, SEV, UR | ||
Non Compliant
Belden Hirschmann Solenoid Valve Connector, 250V AC/DC, 16A - GM Series - 932977100 GM 209 NJ black
Safely connect your solenoid valve or pressure switch to a power source using this solenoid valve connector from Belden Hirschmann. The female unit's black housing is made of durable glass-fibre-reinforced PA (polyamide) material, which offers excellent resistance to impacts and chemicals. Thanks to an operating temperature range from -40°C to +125°C, you can rely on this unit to perform even in extreme industrial conditions. You'll commonly find connectors like this one used in hydraulic and pneumatic equipment.
Features & Benefits
• IP65 (ingress protection) rating means it's dust-tight and able to withstand low-pressure water jets from all directions
• Earth pole for protection against harmful electric shocks
Applications
• HVAC (heating, ventilation and air conditioning) systems
• Water treatment facilities
• High-temperature ovens
• Medical technology
• Gas plants
What cable diameter can I use with this solenoid valve connector?
The connector is suitable for cables with open diameters of 4.5 to 7mm.
How do I attach the cable to the connector?
The connector has screw terminals for attaching the wires. This makes installation quick and easy.
Related links
- Hirschmann GM 2P+E DIN 43650 B 250 V ac/dc Voltage
- Hirschmann GMN 2P+E DIN 43650 B 250 V ac/dc Voltage
- Hirschmann GM 2P+E DIN 43650 B 250 V Voltage
- Hirschmann GM 209 NJ 2 + PE 250 V Voltage
- Hirschmann GM 2P+E 250 V ac/dc Voltage
- Hirschmann GML 2P+E DIN 43650 B 24 V Voltage
- Hirschmann GML 2P+E DIN 43650 B 250 V ac/dc Voltage
- Hirschmann GML 2P+E DIN 43650 B 24 V ac/dc Voltage
