RS PRO Pozidriv Countersunk Stainless Steel Wood Screw, Plain, Metric Thread 30 mm Length

Bulk discount available

Subtotal (1 box of 100 units)*

$22.72

(exc. GST)

$24.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
1 - 4$22.72$0.227
5 - 9$22.33$0.223
10 - 29$21.74$0.217
30 - 149$21.07$0.211
150 +$17.29$0.173

*price indicative

RS Stock No.:
483-3157
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Wood Screw

Thread

Metric

Head Shape

Countersunk

Drive Type

Pozidriv

Material

Stainless Steel

Finish

Plain

Standards/Approvals

RoHS, ANSI/ESD S20, BS EN 61340

Length

30mm

Grade

A2

Cross-recess Head - A2 Stainless Steel


A2 grade 18/8 stainless steel (Type 304 S15)

Excellent durability in outdoor applications

Related links