RS PRO Pozidriv Countersunk Stainless Steel Wood Screw, Plain, Metric Thread 30 mm Length
- RS Stock No.:
- 483-3129
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 box of 100 units)*
$17.04
(exc. GST)
$18.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 4 | $17.04 | $0.17 |
| 5 - 9 | $16.82 | $0.168 |
| 10 - 29 | $16.56 | $0.166 |
| 30 - 149 | $16.17 | $0.162 |
| 150 + | $12.98 | $0.13 |
*price indicative
- RS Stock No.:
- 483-3129
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Wood Screw | |
| Thread | Metric | |
| Head Shape | Countersunk | |
| Drive Type | Pozidriv | |
| Material | Stainless Steel | |
| Finish | Plain | |
| Standards/Approvals | ANSI/ESD S20, RoHS, BS EN 61340 | |
| Length | 30mm | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Wood Screw | ||
Thread Metric | ||
Head Shape Countersunk | ||
Drive Type Pozidriv | ||
Material Stainless Steel | ||
Finish Plain | ||
Standards/Approvals ANSI/ESD S20, RoHS, BS EN 61340 | ||
Length 30mm | ||
Grade A2 | ||
Cross-recess Head - A2 Stainless Steel
A2 grade 18/8 stainless steel (Type 304 S15)
Excellent durability in outdoor applications
Related links
- RS PRO Pozidriv Countersunk Stainless Steel Wood Screw Metric Thread 30 mm Length
- RS PRO Slot Countersunk Stainless Steel Wood Screw Metric Thread 30 mm Length
- RS PRO Pozidriv Countersunk Stainless Steel Wood Screw Metric Thread 25 mm Length
- RS PRO Pozidriv Countersunk Stainless Steel Wood Screw Metric Thread 20 mm Length
- RS PRO Pozidriv Countersunk Stainless Steel Wood Screw Metric Thread 40 mm Length
- RS PRO Pozidriv Countersunk Stainless Steel Wood Screw Metric Thread 50 mm Length
- RS PRO Pozidriv Countersunk Stainless Steel Wood Screw, Metric Thread 30 mm Length
- RS PRO Slot Countersunk Stainless Steel Wood Screw Metric Thread 25 mm Length
