RS PRO, Plain Stainless Steel Hex Nut, DIN 934

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 250 units)*

$27.58

(exc. GST)

$30.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4$27.58$0.11
5 - 9$27.17$0.109
10 - 39$26.36$0.105
40 - 199$25.34$0.101
200 +$20.86$0.083

*price indicative

RS Stock No.:
483-0524
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hex Nut

Sub Type

Full

Material

Stainless Steel

Finish

Plain

Overall Height

2.8mm

Standards/Approvals

DIN 934

RS PRO Nickel Plated Brass Metric Thread Hex Nut


RS PRO brass hex nuts come in various sizes ranging from M2.5 to M6 and are ideal for use in construction and assembly.

Brass is durable and resists corrosion without rusting, therefore, these fasteners will last a long time. The water-resistant and anti-corrosive features make them ideal for use around the sea and underwater or outside. These nuts are the most common hexagonal fastener that has internal threads that screw on to the shank of a bolt or a hex cap screw.

These RS PRO hex nut fasteners come in various thread sizes:

483-0495– M2.5

483-0502 – M3

483-0524 – M3

483-0530 – M4

483-0546 – M5

483-0552 – M6

Features and Benefits:


Nickel plated brass finish to resist tarnishing

Metric hex nuts

To DIN934

Ideal for exterior use

Due to the hexagon nut having six sides it makes it easier to work with and is very versatile

Easy to tighten and loosen

Accessible from 360 degrees due to their shape

Typical Applications:


Brass hex nuts can be used in various applications which can include:

Marine Environments

Industrial application

Agricultural applications

General Industry

Maintenance and Repair

Home

FAQs

Why choose brass nuts?

These brass nuts are corrosion resistant and can be used in a water environment. The material is anti-magnetic so will not be affected by magnetic fields.

Are they easy to assemble?

Hex Nuts are designed to give the user an easy assembling experience.

Note

Please note IMDS is not a regulatory requirement and is currently not supported by RS PRO

Standards

DIN 934

Related links