Samtec FTS Series Straight Surface Mount Pin Header, 30 Contact(s), 1.27mm Pitch, 2 Row(s), Unshrouded

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
481-4702
Mfr. Part No.:
FTS-115-02-L-DV
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

FTS

Pitch

1.27mm

Number of Contacts

30

Number of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

1.75A

Mating Pin Length

1.9mm

Related links