Hirose Crimp Extraction Tool, U.FL Series, Extraction Tool Contact
- RS Stock No.:
- 481-2425
- Mfr. Part No.:
- E.FL-LP-N
- Brand:
- Hirose
Subtotal (1 unit)*
$238.82
(exc. GST)
$262.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $238.82 |
*price indicative
- RS Stock No.:
- 481-2425
- Mfr. Part No.:
- E.FL-LP-N
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Crimp Extraction Tool | |
| Sub Type | Extraction Tool | |
| Series | U.FL | |
| Overall Length | 40mm | |
| Tip Width | 5 mm | |
| For Use With | Coaxial Cable | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Crimp Extraction Tool | ||
Sub Type Extraction Tool | ||
Series U.FL | ||
Overall Length 40mm | ||
Tip Width 5 mm | ||
For Use With Coaxial Cable | ||
Standards/Approvals UL 94 V-0 | ||
Hirose Insertion and Extraction Tools for U.FL Plug
Insertion and extraction tools for use with U.FL plugs. Stock number 136-0916 is an insertion tool for mating the plug. Stock number 481-2425 is an extraction tool for unmating the plug
Related links
- Hirose Crimp Extraction Tool Pin Contact Contact size 30 to 26 AWG
- Hirose Crimp Extraction Tool Crimp Contact, Contact size 8 to 2 mm²
- TE Connectivity Crimp Extraction Tool Extraction Tool Contact, Contact size 20 To 14 AWG
- TE Connectivity Crimp Extraction Tool Pin Contact, Extraction Tool Contact
- TE Connectivity Crimp Extraction Tool Crimp Contact, Extraction Tool Contact
- HARTING Crimp Extraction Tool Extraction Tool Contact
- Molex Crimp Extraction Tool Extraction Tool Contact
- Cinch Crimp Extraction Tool Extraction Tool Contact, Contact size 1.5 mm
