- RS Stock No.:
- 476-485
- Mfr. Part No.:
- 516-290-500
- Brand:
- EDAC
144 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 100
$58.10
(exc. GST)
$63.91
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 11 | $58.10 | $0.581 |
12 - 24 | $57.60 | $0.576 |
25 - 49 | $56.67 | $0.567 |
50 + | $55.61 | $0.556 |
*price indicative |
- RS Stock No.:
- 476-485
- Mfr. Part No.:
- 516-290-500
- Brand:
- EDAC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
EDAC Wire Hole
The EDAC wire hole used with all EDAC 516 series connector housings. It has multipole connectors suitable in situations needing a multi-pin cable to panel or cable-to-cable connection. The plugs or receptacles of this high-density system can form either the fixed or the free half of the connector, providing designers with great flexibility.
Features and Benefits
Contacts fit plug and socket
Crimp, solder, or wire wrap contacts
Guaranteed secure connection
Contact material is phosphor bronze
Gold over nickel plating contact
Hermaphroditic metal to metal contact design
Polarized mouldings and metal locators
Crimp, solder, or wire wrap contacts
Guaranteed secure connection
Contact material is phosphor bronze
Gold over nickel plating contact
Hermaphroditic metal to metal contact design
Polarized mouldings and metal locators
Applications
Audio broadcast
Automotive control
Industrial
Oil and gas industry control systems
Railway signalling
Test systems
Automotive control
Industrial
Oil and gas industry control systems
Railway signalling
Test systems
Certifications
UL approved
Specifications
Attribute | Value |
---|---|
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |