EDAC, 516 Cover for use with 516 Series Rack & Panel Connector
- RS Stock No.:
- 476-463
- Mfr. Part No.:
- 516-230-538
- Brand:
- EDAC
Bulk discount available
Subtotal (1 unit)*
$48.47
(exc. GST)
$53.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 26 unit(s) shipping from 30 March 2026
- Plus 315 unit(s) shipping from 19 August 2026
- Plus 441 unit(s) shipping from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $48.47 |
| 15 - 49 | $46.02 |
| 50 - 99 | $43.74 |
| 100 - 499 | $41.56 |
| 500 + | $39.48 |
*price indicative
- RS Stock No.:
- 476-463
- Mfr. Part No.:
- 516-230-538
- Brand:
- EDAC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EDAC | |
| Accessory Type | Cover | |
| Product Type | Cover | |
| For Use With | 516 Series Rack & Panel Connector | |
| Series | 516 | |
| Colour | Grey | |
| Material | Die Cast Zinc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand EDAC | ||
Accessory Type Cover | ||
Product Type Cover | ||
For Use With 516 Series Rack & Panel Connector | ||
Series 516 | ||
Colour Grey | ||
Material Die Cast Zinc | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Metal Covers for EDAC 516 Range Rack & Panel Connectors
From EDAC, these covers are for use with 516 series rack and panel connectors. The robust metal covers are side entry and are supplied without mounting screws, which are available separately.
Metal covers and mounting screw sets.
Set 1 - For panel mount 20 and 120-way
Set 2 - For panel mount 38-way, 56-way and 90-way
Available in this Range
• Stock No. 476-457 is a standard EDAC516 20 way Metal Cover
• Stock No. 476-463 is a standard EDAC516 38 way Metal Cover
• Stock No. 476-479 is a standard EDAC516 56 way Metal Cover
• Stock No. 779-920 is a standard EDAC516 90 way Metal Cover
• Stock No. 410-448 is a standard EDAC516 120 way Metal Cover
• Stock No. 132-7182 is an EDAC516 Mounting Screw for a 20 way Cover
• Stock No. 132-7205 is an EDAC516 Mounting Screw for a 38 way Cover
EDAC 516 Range
This extensive range of 8.5A multipole connectors is suitable for use in a wide range of applications where safety and/or ultra-reliability is required. These include audio broadcast, railway signalling, oil and gas industry control systems together with general industrial and automotive control & test systems. These connectors are suitable wherever a multi-pin cable to panel or cable to cable connection is required. The plugs or receptacles of this high density system can form either the fixed or free half of the connector, providing designers with great flexibility.
Guaranteed secure connection
Hermaphroditic metal to metal contact design
Polarized mouldings and metal locators
Crimp, solder or wire wrap contacts
Contacts fit plug and socket
Related links
- EDAC, 516 Cover for use with 516 Series Rack & Panel Connector
- EDAC, 516 Cover for use with 516 Series Rack & Panel Connectors
- EDAC, 516 Cover for use with EDAC 516 38 Way Connector
- EDAC, 516 Cover for use with EDAC 516 90 Way Connector
- EDAC, 516 Top Entry Cover for use with EDAC 516 38 Way Connector
- EDAC, 516 Cover for use with EDAC 516
- EDAC 516 18 to 28 AWG Crimp Tool Crimp Tool for 516 Series Rack And Panel Connector Contacts
- EDAC, 516 Mounting Screw for use with 516 Series 20 Way Cover
