Nichicon 22μF Electrolytic Capacitor 35V dc, Through Hole - UMA1V220MDD
- RS Stock No.:
- 475-9403
- Mfr. Part No.:
- UMA1V220MDD
- Brand:
- Nichicon
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 475-9403
- Mfr. Part No.:
- UMA1V220MDD
- Brand:
- Nichicon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nichicon | |
| Capacitance | 22µF | |
| Voltage | 35V dc | |
| Mounting Type | Through Hole | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 6.3 (Dia.) x 5mm | |
| Height | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Maximum Operating Temperature | +85°C | |
| Lead Pitch | 2.5mm | |
| Lifetime | 2000h | |
| Leakage Current | 3 μA | |
| Ripple Current | 46mA | |
| Tolerance | ±20% | |
| Series | MA | |
| Select all | ||
|---|---|---|
Brand Nichicon | ||
Capacitance 22µF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 5mm | ||
Height 5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 2.5mm | ||
Lifetime 2000h | ||
Leakage Current 3 μA | ||
Ripple Current 46mA | ||
Tolerance ±20% | ||
Series MA | ||
- COO (Country of Origin):
- JP
