RS PRO Natural Aluminium Cable Clip, 10 mm Max. Bundle Self-Adhesive 19.3 mm 9.8 mm 6.3 mm
- RS Stock No.:
- 475-164
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 100 units)*
$31.05
(exc. GST)
$34.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 92 unit(s) ready to ship from another location
- Plus 41 unit(s) shipping from 23 June 2026
- Plus 95 unit(s) shipping from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | $31.05 | $0.311 |
| 15 - 74 | $30.68 | $0.307 |
| 75 + | $25.26 | $0.253 |
*price indicative
- RS Stock No.:
- 475-164
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Clip | |
| Maximum Bundle Diameter | 10mm | |
| Fixing Method | Self-Adhesive | |
| Material | Aluminium | |
| Colour | Natural | |
| Length | 19.3mm | |
| Width | 9.8 mm | |
| Depth | 6.3mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Clip | ||
Maximum Bundle Diameter 10mm | ||
Fixing Method Self-Adhesive | ||
Material Aluminium | ||
Colour Natural | ||
Length 19.3mm | ||
Width 9.8 mm | ||
Depth 6.3mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
RS PRO Self Adhesive Open Arm Cable Clips for Ribbon Cable
From RS PRO, these adhesive open armed cable clips are a quick and easy-to-use solution to cable management. The self-adhesive backing means that the cable clip can be placed on most vertical or horizontal surfaces, while the open arm clip can securely warp around various wire diameters, or bunched cables. The flat shape of the arms makes them ideal for ribbon cables.
With a robust aluminium construction, and a large adhesive surface area, this open arm clip can be used to manage bundles or single cables in almost any indoor environment. The arms can be re-adjusted should the cables need to be removed.
Options available:
475-154 - Self adhesive open arm clip, 13 mm
475-164 - Self adhesive open arm clip, 19.3 mm
475-170 - Self adhesive open arm clip, 25.6 mm
475-182 - Self adhesive open arm clip, 33.4 mm
475-186 - Self adhesive open arm clip, 43.6 mm
475-176 - Self adhesive open arm clip, 51 mm
475-192 - Self adhesive open arm clip, 63.8 mm
Self-adhesive cable clips are easy to mount as they don't require nails to keep the clips in place. When you peel back the backing layer, a sticky surface is visible which allows you to fix the clip to the surface area you want quickly and easily.
Cable clips and clamps are essentially a cable mounting and management tool, used for securing cables and wiring to fixed points. They are ideal for making areas look tidier as there are no loose wires trailing down and more importantly they play a vital role in keeping both cables and people safe by guarding a common source of both electrical and trip hazards. Cable clips are great for any electrical work.
RS PRO have a great range of cable clips and cable clamps in various colours (including black, white and natural), sizes and styles to meet all your electrical cables and wire management requirements.
Features and Benefits:
• Fast self-adhesive attachment
• Adjustable to various wire and cable widths
• Holds cable firmly in position
• Reopen and close arms as needed
• More versatile and convenient than fixed hooks
• Supplied in packs of 100
Applications
Cable clips and cable clamps are a great and popular way of securing cabling and wiring to walls, furniture, along skirting, or behind and around other fittings and fixtures. They are widely used in both home and workplace settings, and places where you are likely to find lengths of wire running between components outside of a cabinet or other housing.
These cable ties are suitable for affixing to pipes or trunking, and any clean flat surface where cables need to be secured and guided. These versatile cable fasteners are often used in;
• Office installation
• Studio Management
• Electrical Maintenance
Why RS PRO?
RS PRO strives to be your go-to brand for installation and management requirements. We source high-quality hardware and accessories to give you a broad range of dependable solutions. Whether you're kitting out a home office, or overseeing a factory installation, RS PRO is with you every step of the way.
Related links
- RS PRO Natural Aluminium Clip with foldable legs, 10mm Max. Bundle
- RS PRO Natural Aluminium Clip with foldable legs, 6mm Max. Bundle
- RS PRO Natural Aluminium Clip with foldable legs, 12.7mm Max. Bundle
- RS PRO Natural Aluminium Clip with foldable legs, 9.5mm Max. Bundle
- RS PRO Natural Aluminium Clip with foldable legs
- RS PRO Natural Nylon U-shaped clip, 10mm Max. Bundle
- RS PRO Natural Nylon cable tie, 10mm Max. Bundle
- RS PRO Natural Aluminium Buckle attachment, 13mm Max. Bundle
