HARTING Han A Range Heavy Duty Power Connector Hood 1, 3A

Bulk discount available

Subtotal (1 unit)*

$25.69

(exc. GST)

$28.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship
  • Plus 764 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$25.69
50 - 99$24.97
100 +$23.93

*price indicative

RS Stock No.:
473-1758
Distrelec Article No.:
143-44-405
Mfr. Part No.:
19200031750
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Locking Type

1 Lever

Product Type

Heavy Duty Power Connector Hood

Sub Type

Connector Hood

Series

Han A

Mount Type

Cable

Manufacturer Size Code

3A

Body Material

Die Cast Zinc

IP Rating

IP65

Standards/Approvals

No

Cable Entry Angle

Top

Number of Levers

1

Thread Size

M20

Harting HanA Series Heavy Duty Power Connector Hood, Die Cast Zinc Body, Top Cable Entry Angle - 19200031750


This heavy-duty power connector hood provides a protective housing for cable-to-cable industrial power connections in demanding environments. Designed for top-entry cable installation, it offers a robust metal enclosure and single-lever closure for secure mating in automation, electrical and mechanical settings.

Features & Benefits


• Die-cast zinc housing provides mechanical durability and corrosion resistance
• Top cable entry with M20 gland supports Compact installation
• Single-lever locking delivers Rapid and secure engagement
• Rated for −40 to +125°C enabling wide thermal operation
• IP44 standard protection with IP65/IP67 achievable using seal screw
• Powder-coated dust grey finish reduces visible wear in industrial areas

Applications


• Suitable for factory automation power distribution panels
• Ideal for machine-tool final connections in workshops
• Used with mobile equipment requiring quick disconnects
• Can be used for electrical enclosures on production lines
• Suitable for retrofit installations where cable entry is from above

How many cable entries does it accept and what size are they?


It accepts one cable entry and is configured for an M20 cable gland.

What materials are used for moving parts and their finish?


The locking lever is steel with a zinc-plated surface for wear resistance.

How is environmental protection upgraded to IP65/IP67?


Fitting the specified seal screw converts the enclosure from IP44 to IP65 and IP67 ratings.

What is the declared operating temperature range for use as a connector?


The limiting temperature range is −40 to +125°C when used according to connector standards.

Where is the product manufactured and how is it packaged?


It is produced in Romania and is supplied in packs of ten units.

Related links