Sferaco Hose Connector, 10 bar

Bulk discount available

Subtotal (1 pack of 10 units)*

$10.22

(exc. GST)

$11.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 690 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40$1.022$10.22
50 - 90$0.981$9.81
100 +$0.94$9.40

*price indicative

RS Stock No.:
473-1146
Mfr. Part No.:
9830984
Brand:
Sferaco
Find similar products by selecting one or more attributes.
Select all

Brand

Sferaco

Product Type

Hose Connector

Sub Type

Connector Seal

Connection Gender A

Male

Connection Size A

22 mm

Body Material

Nitrile

Colour

Black

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT

Quick Connect Coupling - Replacement Seal


Spare replacement seal for brass quick connect couplings

Suitable for use with :

Series 2280

Series 2281

Series 2282

Nito Water Couplings


Quick release water couplings, providing ease of connection of flexible hoses to the water supply or water spray guns. The coupling assembly allows swivel movement without leakage, giving greater ease of use.

Chromium plated brass nipples and housings

Nitrile rubber gaskets and 'O' rings

Stainless steel locking rings and springs

Thread connection male or female BSP

Option of safety coupling set

Temperature range: -30°C to +80°C

Max. working pressure: up to 25 bar (depending on model)

Note

This product is a pack of 10 seals and does not include the couplings.

Related links