RS PRO 15 Way Through Hole D-sub Connector Plug
- RS Stock No.:
- 472-770
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
$5.704
(exc. GST)
$6.274
(inc. GST)
- RS Stock No.:
- 472-770
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 15 | |
| Gender | Male | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Current Rating | 5.0A | |
| Housing Material | PET | |
| Voltage Rating | 750 V ac/dc | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55.0°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 15 | ||
Gender Male | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Current Rating 5.0A | ||
Housing Material PET | ||
Voltage Rating 750 V ac/dc | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55.0°C | ||
- COO (Country of Origin):
- GB
Standards
MIL-C-24308
Related links
- RS PRO 50 Way Through Hole D-sub Connector Plug
- RS PRO 15 Way Right Angle Through Hole D-Sub Connector Female
- RS PRO 15 Way Right Angle Through Hole D-Sub Connector Male
- RS PRO 15 Way Right Angle 2.54 mm Pitch Through Hole D-Sub Connector Male
- RS PRO 15 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Male
- RS PRO 15 Way Right Angle 2.77 mm Pitch Through Hole D-Sub Connector, with 4 to 40 UNC Female
- Provertha TMC 15 Way Through Hole D-sub Connector Plug with M3 Screwlocks
- Provertha TMC 15 Way Through Hole D-sub Connector Plug with M3 Inserts

