Licefa 5 Cell White ABS Compartment Box, 21 mm x 29 mm x 22 mm

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$16.53

(exc. GST)

$18.185

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
5 +$3.306$16.53

*price indicative

RS Stock No.:
472-137
Mfr. Part No.:
SMD-BOX N 1-2-2-2-2
Brand:
Licefa
Find similar products by selecting one or more attributes.
Select all

Brand

Licefa

Number of Compartments

5

Product Type

Compartment Box

Height

21mm

Width

29 mm

Depth

22mm

Adjustable Compartments

No

Material

ABS

Colour

White

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

SMD Hinged Lid Boxes


Boxes for small components made of ABS in various colors

For use with standard SMD Storage Compartment, Stock No. 158-9318, conductive 158-9302

Size N1, holds 144 units / drawer, N2 = 72 / drawer, N3 = 36 / drawer

All sizes can be combined interchangeably

Available in 5-count packages

Related links