RS PRO 25 Way Through Hole D-sub Connector Socket
- RS Stock No.:
- 470-881
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 40
$730.69
(exc. GST)
$803.76
(inc. GST)
- RS Stock No.:
- 470-881
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 25 | |
| Gender | Female | |
| Body Orientation | Straight | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Current Rating | 5.0A | |
| Housing Material | PET | |
| Voltage Rating | 750 V ac/dc | |
| Length | 53.04mm | |
| Depth | 12.55mm | |
| Contact Plating | Zinc Plate | |
| Dimensions | 53.04 x 12.55mm | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55.0°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 25 | ||
Gender Female | ||
Body Orientation Straight | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Current Rating 5.0A | ||
Housing Material PET | ||
Voltage Rating 750 V ac/dc | ||
Length 53.04mm | ||
Depth 12.55mm | ||
Contact Plating Zinc Plate | ||
Dimensions 53.04 x 12.55mm | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature +125°C | ||
Non Compliant
Standards
MIL-C-24308
Related links
- RS PRO 25 Way Right Angle Through Hole D-sub Connector Socket, 2.77mm Pitch
- MH Connectors MHDD 25 Way Through Hole D-sub Connector Socket, 2.77mm Pitch
- TE Connectivity Amplimite HD-20 25 Way Through Hole D-sub Connector Socket with 4-40 UNC Threaded
- RS PRO 25 Way Right Angle Through Hole D-Sub Connector Female
- RS PRO 25 Way Straight Through Hole D-Sub Connector Male
- RS PRO 25 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Male
- RS PRO 25 Way Straight 2.77 mm Pitch Through Hole D-Sub Connector Female
- RS PRO 25 Way Straight Panel Mount D-Sub Connector Male

