MENNEKES, AM-TOP IP44 Yellow Cable Mount 3P Straight Industrial Power Connector Zone 22, 32A, 110V Phase Inverter
- RS Stock No.:
- 464-6212
- Mfr. Part No.:
- 259RG
- Brand:
- MENNEKES
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 464-6212
- Mfr. Part No.:
- 259RG
- Brand:
- MENNEKES
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MENNEKES | |
| Product Type | Industrial Power Connector | |
| Current | 32A | |
| Pole Format | 3P | |
| Connector Gender | Male | |
| Voltage | 110V | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Screw | |
| IP Rating | IP44 | |
| Series | AM-TOP | |
| Maximum Operating Temperature | 55°C | |
| Contact Gender | Male | |
| Colour | Yellow | |
| Standards/Approvals | No | |
| Hazardous Area Certification | Zone 22 | |
| Cable CSA | 2.5, 6mm² | |
| Phase Inverter | Yes | |
| Low Voltage | No | |
| Select all | ||
|---|---|---|
Brand MENNEKES | ||
Product Type Industrial Power Connector | ||
Current 32A | ||
Pole Format 3P | ||
Connector Gender Male | ||
Voltage 110V | ||
Mount Type Cable | ||
Orientation Straight | ||
Minimum Operating Temperature -25°C | ||
Termination Type Screw | ||
IP Rating IP44 | ||
Series AM-TOP | ||
Maximum Operating Temperature 55°C | ||
Contact Gender Male | ||
Colour Yellow | ||
Standards/Approvals No | ||
Hazardous Area Certification Zone 22 | ||
Cable CSA 2.5, 6mm² | ||
Phase Inverter Yes | ||
Low Voltage No | ||
Mennekes AM-TOP 16 Amp and 32 Amp IP44 Cable Mount Plugs
From Mennekes, the AM-TOP series of IP44 CEE industrial cable mount plugs are robust, reliable and easy to connect. Featuring open terminal screws all facing in the same direction the AM-TOP series of plugs are terminated quickly in the field. A rugged cable gland at the rear of the plug when tightened grips the cable and seals the gasket at the same time. Integral strain relief prevents cable kinking. Constructed from a heavy-duty Amaplast casing including nickel plated contacts with high heat resistant contact carriers supporting excellent corrosion resistance. Ergonomically designed the AM- TOP series of industrial BS4343 plugs perform exceptionally well in the most demanding environments.
What is Amaplast?
Amaplast is a superior quality, toughened thermoplastic material with excellent characteristics. Making them virtually unbreakable. The key points are;
• Abrasion resistant
• Self-extinguishing
• Heat resistant
• Resistant to cold temperatures
• Wear resistant
• Good electrical insulation
Environmental Protection – IP Rating
Mennekes AM-TOP industrial plugs are designed in accordance with BS EN 60529. The IP rating is composed of two numbers. The first number refers to protection from solid matter, the second number for protection against liquids. The higher the number the better the protection. See technical datasheets for full definitions.
Colour Coding
CEE connectors have an industry standard colour coding in compliance with BS EN 60309-2 / BS4343 and IEC 309 Colour coding refers to a connectors rated voltage.
• Violet, 20 V to 25 V
• White, 40 V to 50 V
• Yellow, 100 V to 130 V
• Blue, 200 V to 250 V
• Red. 380 V to 480 V
• Black, 500 V to 1000 V
Features and Benefits
• Rugged construction for added durability.
• Screw terminal connection. Open connection terminals all facing in the same direction enabling rapid wiring.
• Single part body
• Cable gland and sealing. Tightening the cable gland activates the internal cable grip and automatically seals the gasket.
• Integrated cable strain relief, preventing the cable from kinking
• Highly heat resistant contact carrier with nickel plated contacts, supporting corrosion resistance and abrasion.
Applications
• Construction sites: Covered sites and buildings that could be exposed to splashes of water.
• Agriculture: Portable equipment used or stored in sheltered environments.
• Food industry: on indoor equipment subjected to light splashing.
• Entertainment and sports: Sheltered spaces protected from the weather but could be exposed to splashes of water.
• Ship yards and ports: Sheltered repair workshops and dock plant rooms.
• Light Industry: Areas that are not exposed to Extreme temperatures and humidity.
Q&A
Q: What are the advantages of AM-TOP over similar CEE connectors?
A: AM-TOP cable mount plugs feature simple open screw terminals all facing the same way, this unique feature enables rapid in-field connection, saving valuable time.
Q: Are the connectors easy to install?
A: AM-TOP connectors have simple screw terminations for electrical connection. An integrated cable gland at the rear clamps and seals the cable.
Q: Are there any mating connectors or accessories available?
Connector (socket) 464-6278 mates with plug 464-6199
Connector (socket) 464-6290 mates with plug 464-6206
Connector (socket) 464-6256 mates with plug 464-6177
Connector (socket) 464-6262 mates with plug 464-6183
Connector (socket) 464-6313 mates with plug 464-6228
Connector (socket) 464-6335 mates with plug 464-6240
Connector (socket) 464-6307 mates with plug 464-6212
Connector (socket) 464-6329 mates with plug 464-6234
Mennekes AM-TOP IP44 and IP67
Plugs, sockets, appliance inlets and interlocked sockets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) for excellent mechanical performance from -25°C to +55°C. This material provides good electrical insulation and will meet the requirements of most industrial environments.,Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage. All types are colour coded by voltage and are suitable for 50/60Hz operation.,Products are type tested to VDE.
