Rittal Brass, 8mm W, 25mm L for Use with BG Series, EB Series, EL Series Enclosure, KL Series
- RS Stock No.:
- 464-5720
- Mfr. Part No.:
- 1580000
- Brand:
- Rittal
Subtotal (1 bag of 4 units)*
$32.78
(exc. GST)
$36.06
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $32.78 | $8.195 |
*price indicative
- RS Stock No.:
- 464-5720
- Mfr. Part No.:
- 1580000
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Width | 8mm | |
| Length | 25mm | |
| Material | Brass | |
| For Use With | BG Series, EB Series, EL Series Enclosure, KL Series | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Width 8mm | ||
Length 25mm | ||
Material Brass | ||
For Use With BG Series, EB Series, EL Series Enclosure, KL Series | ||
Safety Box
IK09
RAL 3000
Used for safety and alarm systems
Polyurethane sealing kit
Wall brackets and break glass assembly (hammer and holder) and replacemenet lock available separately
RAL 3000
Used for safety and alarm systems
Polyurethane sealing kit
Wall brackets and break glass assembly (hammer and holder) and replacemenet lock available separately
Related links
- Rittal Steel 25mm L for Use with BG Series EL Series Enclosure, KL Series
- Rittal Stainless Steel Wall Bracket for Use with AE Series CM Series EL Series, KL Series
- Rittal SZ Series Plastic Protector for Use with AE CM KL
- nVent HOFFMAN EHT Series RAL 7035 Steel Gland Plate 25mm L
- Fischer Elektronik KL Series Plastic Clip for Use with Heat Sink, 40 x 15 x 35mm
- Rittal E-Box EB Series Steel Wall Box 150 mm x 150 mm x 80mm
- Rittal E-Box EB Series Steel Wall Box 400 mm x 300 mm x 155mm
- Siemens 8PQ2010 Series Sheet Steel Cover 800mm W, 25mm L for Use with Cabinet
