RS PRO 500ml Polypropylene Wide Neck Storage Bottle
- RS Stock No.:
- 461-0336
- Distrelec Article No.:
- 304-17-475
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 units)*
$144.64
(exc. GST)
$159.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 20 unit(s) ready to ship
- Plus 850 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 40 | $14.464 | $144.64 |
| 50 + | $11.905 | $119.05 |
*price indicative
- RS Stock No.:
- 461-0336
- Distrelec Article No.:
- 304-17-475
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lab Bottle | |
| Material | Polypropylene | |
| Capacity | 500ml | |
| Neck Type | Wide Neck | |
| Bottle Type | Storage Bottle | |
| Standards/Approvals | No | |
| Length | 161mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lab Bottle | ||
Material Polypropylene | ||
Capacity 500ml | ||
Neck Type Wide Neck | ||
Bottle Type Storage Bottle | ||
Standards/Approvals No | ||
Length 161mm | ||
RoHS Status: Exempt
RS PRO Polypropylene Bottles Wide Neck with Label Area
Introducing the range of lightweight and durable Wide-Neck, Graduated Polypropylene Bottles with Label Area from our trusted and highly reliable own brand RS PRO. These graduated bottles have clear printed graduations for effortless volume assessment and a large write-on-pane for easy labelling. They are commonly used in laboratories to store liquids and solids. These lab bottles are heavy duty and durable enough for laboratory use or other applications like household storage for items like crafting supplies, etc.
RS PRO Wide-Neck Polypropylene Bottles with Label Area are available in a number of options:
• 60 ml Polypropylene Bottle - 461-0308
• 250 ml Polypropylene Bottle - 461-0320
• 500 ml Polypropylene Bottle - 461-0336
• 1000 ml Polypropylene Bottle - 461-0342
Features and Benefits:
• Translucent polypropylene bottles with good chemical resistance
• Leak-proof, liner-less design
• Clear crisp printed graduations show millilitres and fluid ounces
• Printed with large white write-on-panel for easy labelling
• Smooth inner contour for efficient pouring and ease of cleaning
• Batch certificate available to download online
• Suitable for food contact applications in accordance with EU and U.S. FDA regulations
• Ideal for both liquids and solids, perfect for microbiological sampling
• Autoclavable at 121°C
Typical Applications:
• Laboratory
• Education and Research
• Basic household uses
• Laboratory bottles can be used to store samples, medicines, chemicals, spices, essential oils, detergents, oil, etc
FAQs:
What are LDPE wash bottles used for?
LDPE bottles are often used in laboratories for sterilization and to rinse labware such as beakers and test tubes. They can be filled with a number of cleaning liquids and detergents such as acetone
What is LDPE?
LDPE refers to low-density polyethene and is a type of squeezable and flexible plastic commonly used to make wash bottles. The durable yet bendable compound makes them an ideal material for storing cleansing liquids that require vapours from pressure build-up to escape whilst keeping air from getting into the liquid.
What is the difference between LDPE and HDPE?
Whilst both LDPE and HDPE contain similar properties, they are also very different. LDPE is much more flexible and is ideal for use in plastic containers or food packaging, whereas HDPE has higher chemical resistance and can withstand higher temperatures.
Difference between wide-neck and narrow-neck?
LDPE and HDPE bottles are available as either narrow-neck or wide-neck depending on the required application. LDPE plastic bottles tend to have a wide-neck to allow sterilisation fluids to be poured in quickly and more efficiently whilst reducing the risk of spillages.
Related links
- RS PRO 500ml Polypropylene Wide Neck Storage Bottle
- RS PRO 500ml High Density Polyethylene Wide Neck Storage Bottle
- RS PRO 40ml Polypropylene Wide Neck Storage Bottle
- RS PRO 7ml Polypropylene Wide Neck Storage Bottle
- RS PRO 950ml Polypropylene Wide Neck Storage Bottle
- RS PRO 150ml Polypropylene Wide Neck Storage Bottle
- RS PRO 250ml Polypropylene Wide Neck Storage Bottle
- RS PRO 1L Polypropylene Wide Neck Storage Bottle
