Klauke RAM2 2Ah 9.6V Power Tool Battery, For Use With Klauke Pressing Tools
- RS Stock No.:
- 459-6145
- Mfr. Part No.:
- RAM2
- Brand:
- Klauke
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 459-6145
- Mfr. Part No.:
- RAM2
- Brand:
- Klauke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klauke | |
| Battery Type | NiMH | |
| Voltage Rating | 9.6V | |
| Battery Capacity | 2Ah | |
| For Use With | Klauke Pressing Tools | |
| Select all | ||
|---|---|---|
Brand Klauke | ||
Battery Type NiMH | ||
Voltage Rating 9.6V | ||
Battery Capacity 2Ah | ||
For Use With Klauke Pressing Tools | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Battery Operated Hydraulic Crimp Tool
From Klauke, a professional quality battery operated crimp tool for heavy duty uninsulated terminals within the wire range 6mm² to 95mm². The head is fully rotatable over 360°, offering versatility in awkward or confined spaces. Dies are automatically extracted after the crimp cycle, with a manual extraction facility provided. This range also includes a selection of appropriate dies and replacement battery.
Features and Benefits:
An ergonomic design that also permits one-handed operation
Battery may be fast charged in 40 minutes
Tool is supplied with charger and battery in a strong carry case
Carry case has internal compartments to contain die sets
Die sets in the range 6mm² to 95mm² are available separately, as are replacement batteries and chargers
The Crimping cycle is 4 seconds
A Battery Capacity of 2Ah
Provides approx. 85 Crimping Cycles per Charge
Weight including battery is 1.6kg
An ergonomic design that also permits one-handed operation
Battery may be fast charged in 40 minutes
Tool is supplied with charger and battery in a strong carry case
Carry case has internal compartments to contain die sets
Die sets in the range 6mm² to 95mm² are available separately, as are replacement batteries and chargers
The Crimping cycle is 4 seconds
A Battery Capacity of 2Ah
Provides approx. 85 Crimping Cycles per Charge
Weight including battery is 1.6kg
Note
Related links
- Klauke RAML1225 2.5Ah 10.8V Power Tool Battery, For Use With Hydraulic Tools
- Power Tool Batteries
- Makita BL1021B 2Ah 12V Rechargeable Battery, For Use With Cordless Power Tools
- DeWALT DCB184-XJ 5Ah 18V Power Tool Battery, For DeWALT 18V XR Tools
- Bosch 1600Z00038 4Ah 18V Rechargeable Power Tool Battery, For Use With Bosch Cordless Power Tools
- Makita BL1830B 3Ah 18V Power Tool Battery, For Use With Makita 18 V LXT Power Tools
- Makita BL1850B 5Ah 18V Power Tool Battery, For Use With Makita 18 V LXT Power Tools
- Milwaukee 4932430483 5Ah 18V Power Tool Battery, For Use With M18 Series
