RS PRO 2 Way Therocouple Terminal Block for use with Type J Thermocouple Type J
- RS Stock No.:
- 455-3895
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 455-3895
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Accessory Type | 2 Way Therocouple Terminal Block | |
| For Use With | Type J Thermocouple | |
| Connector Type | Screw | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Accessory Type 2 Way Therocouple Terminal Block | ||
For Use With Type J Thermocouple | ||
Connector Type Screw | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- GB
Related links
- RS PRO 4 Way Therocouple Terminal Block for use with Type J Thermocouple Type J
- RS PRO JIS Duplex Thermocouple Plug Connector for use with Type J Thermocouple Type J, Standard
- RS PRO Type J Thermocouple Cable/Wire Unscreened +260°C Max, 7/0.2mm
- RS PRO Type J Thermocouple Cable/Wire Unscreened +260°C Max, 1/0.508mm
- RS PRO Type J Thermocouple Cable/Wire Unscreened +260°C Max, 7/0.2mm
- RS PRO Type J Thermocouple Cable/Wire Unscreened +260°C Max, 1/0.315mm
- RS PRO Type J Thermocouple Cable/Wire Unscreened +260°C Max, 1/0.315mm
- RS PRO Miniature Thermocouple Connector for Use with Type J Thermocouple JIS Standard
