RS PRO, D36 Crimp Die Set, Coaxial Type Crimp Die Black

Bulk discount available

Subtotal (1 unit)*

$353.77

(exc. GST)

$389.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$353.77
5 - 24$318.38
25 +$262.04

*price indicative

RS Stock No.:
454-873
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Crimp Die Set

Insulation

Uninsulated

Colour

Black

Sub Type

Crimp Die

For Use With

Terminal

Series

D36

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR

RS PRO Crimp Die Set, Terminal


Need to crimp terminals onto aluminium and copper cables but don't have access to a power supply? Choose this crimp die set from RS PRO. It's designed for use with the RS PRO Hydraulic Hand Crimping Tool (445-885), which uses hydraulic action to produce the force necessary to achieve a solid crimp.

The dies are suitable for use with wires with a maximum cross-sectional area of 70 mm². They meed electrostatic control standards in the United States (ANSI/ESD S20.20:2014) and Europe (BS EN 61340-5-1:2007), minimising the risk of damage to your equipment via electrostatic discharge. You can use this die set with flexible and stranded cables in telecom systems, panel building and utility services. The dies can be stored and neatly organised in the durable, moulded plastic case that comes with the RS PRO crimping tool.

Features and Benefits


  • Terminal crimp connector type

  • Maximum wire size of 70 mm²

  • Uninsulated terminal

  • Related links