Seeit Straight Surface Mount 1.27 mm Pitch Test & Burn-in Socket, DIP to TSOP

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$320.28

(exc. GST)

$352.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$320.28
15 - 99$316.76
100 +$311.71

*price indicative

RS Stock No.:
454-6847
Mfr. Part No.:
ADA-TSOP48-20
Brand:
Seeit
Find similar products by selecting one or more attributes.
Select all

Brand

Seeit

Product Type

Test & Burn-in Socket

Connection A

DIP

Number of Contacts A

48

Number of Contacts B

48

Pitch

1.27mm

Current

1A

Series

PLCC

Connection B

TSOP

Contact Plating

Tin

Mount Type

Surface

Orientation

Straight

Contact Material

Phosphor Bronze

Standards/Approvals

No

Housing Material

Polybutylene Terephthalate

Seeit DIP Socket Adapters


A range of universal adaptors from Seeit designed to convert to DIP packages.

ADA-SOIC16-150: SOP8/14/16 to DIP16 (454-6803)

ADA-QFN28: MLF28/QFN28 to DIP28 (919-5536)

ADA-SSOP28: SSOP8/14/16/28 to DIP28 (919-5520)

ADA-SO28-300: SOP18/28 to DIP28 (509-6292)

ADA-PLCC32-32: PLCC32 to DIP28 / DIP32 (454-6819)

ADA-PLCC32: PLCC32 to DIP32 (919-5539)

ADA-TQFP32: TQFP32 to DIP32 (919-5532)

ADA-TSOP32-14: TSOP32 to DIP32 (509-6309)

ADA-TSOP32-20: TSOP32 to DIP32 (454-6831)

ADA-QFN44: MLF44/QFN44 to DIP44 (919-5545)

ADA-PLCC44: PLCC44 to DIP44 (454-6825)

ADA-TSOP48-20: TSOP32/40/48 to DIP48 (454-6847)

Programming Adaptors


Related links