Seeit Surface Mount 1.27 mm Pitch Test & Burn-in Socket, DIP to SOIC
- RS Stock No.:
- 454-6803
- Mfr. Part No.:
- ADA-SOIC16-150
- Brand:
- Seeit
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$304.26
(exc. GST)
$334.69
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 28 unit(s) shipping from 05 May 2026
- Plus 1 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $304.26 |
| 15 - 99 | $300.95 |
| 100 + | $297.53 |
*price indicative
- RS Stock No.:
- 454-6803
- Mfr. Part No.:
- ADA-SOIC16-150
- Brand:
- Seeit
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
| Brand | Seeit | |
| Product Type | Test & Burn-in Socket | |
| Connection A | DIP | |
| Number of Contacts A | 16 | |
| Number of Contacts B | 16 | |
| Connection B | SOIC | |
| Pitch | 1.27mm | |
| Current | 1A | |
| Contact Plating | Tin | |
| Series | PLCC | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | No | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
Product Type Test & Burn-in Socket | ||
Connection A DIP | ||
Number of Contacts A 16 | ||
Number of Contacts B 16 | ||
Connection B SOIC | ||
Pitch 1.27mm | ||
Current 1A | ||
Contact Plating Tin | ||
Series PLCC | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals No | ||
Housing Material Polybutylene Terephthalate | ||
RoHS Status: Exempt
Seeit DIP Socket Adapters
A range of universal adaptors from Seeit designed to convert to DIP packages.
ADA-SOIC16-150: SOP8/14/16 to DIP16 (454-6803)
ADA-QFN28: MLF28/QFN28 to DIP28 (919-5536)
ADA-SSOP28: SSOP8/14/16/28 to DIP28 (919-5520)
ADA-SO28-300: SOP18/28 to DIP28 (509-6292)
ADA-PLCC32-32: PLCC32 to DIP28 / DIP32 (454-6819)
ADA-PLCC32: PLCC32 to DIP32 (919-5539)
ADA-TQFP32: TQFP32 to DIP32 (919-5532)
ADA-TSOP32-14: TSOP32 to DIP32 (509-6309)
ADA-TSOP32-20: TSOP32 to DIP32 (454-6831)
ADA-QFN44: MLF44/QFN44 to DIP44 (919-5545)
ADA-PLCC44: PLCC44 to DIP44 (454-6825)
ADA-TSOP48-20: TSOP32/40/48 to DIP48 (454-6847)
Programming Adaptors
Related links
- Seeit Surface Mount 1.27 mm Pitch Test & Burn-in Socket, DIP to SOIC
- Seeit Surface Mount 1.27 mm Pitch Test & Burn-in Socket, DIP to TSOP
- Seeit Straight Surface Mount 1.27 mm Pitch Test & Burn-in Socket, DIP to TSOP
- Seeit Straight Surface Mount 1.27 mm Pitch IC Socket Adapter, DIP to SSOP
- Seeit Straight Surface Mount 1.27 mm Pitch IC Socket Adapter, DIP to TQFP
- Seeit Straight Through Hole Mount 1.27 mm Pitch IC Socket Adapter, DIP to PLCC
- Seeit Straight Surface Mount 1.27 mm Pitch IC Socket Adapter, DIP to MLF/QFN
- Sunhayato Straight Surface Mount Mount 1.27 mm Pitch IC Socket Adapter, DIP to SOP