Molex KK 254 Series Straight Through Hole Pin Header, 9 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 10 units)*

$7.74

(exc. GST)

$8.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,220 unit(s) ready to ship from another location
  • Plus 6,760 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40$0.774$7.74
50 +$0.764$7.64

*price indicative

Packaging Options:
RS Stock No.:
453-224
Distrelec Article No.:
304-28-212
Mfr. Part No.:
22-27-2091
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

KK 254

Product Type

Pin Header

Current

4A

Pitch

2.54mm

Housing Material

Nylon

Number of Contacts

9

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

2.54mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Tail Pin Length

3.56mm

Mating Pin Length

2.54mm

Standards/Approvals

No

Voltage

500 V

COO (Country of Origin):
CN

Molex KK 254 Series Pin Header, 4 A Current Rating, Solder Termination - 22-27-2091


This pin header by Molex is a high-quality wire to board connector, designed for various electronic applications. With a current rating of 4A and voltage rating of 250V, this connector offers reliable performance. The tin-plated brass contacts ensure durability and a secure connection. Ideal for through hole mounting, this pin header is part of the KK 254 series.

Features & Benefits


• Brass contacts with tin plating for enhanced conductivity and corrosion resistance

• Through hole mounting style for easy installation

• KK 254 series design for compatibility with other components

• 2.54mm pitch for precise connections

• Solder termination method for a secure joint

Applications


• Ideal for signal transmission in wire to board applications

• Suitable for use in electronics and automation industries

Can it handle high voltage applications?


Yes, the pin header has a voltage rating of 250V for reliable performance.

Will it fit standard PCB layouts?


Yes, the 2.54mm pitch design makes it compatible with most PCBs.

Is it easy to install?


Yes, the through hole mounting style ensures easy installation.

Can it be used for both commercial and industrial applications?


Yes, this pin header is suitable for a wide range of applications.

Does it require any special tools for solder termination?


No, standard soldering tools can be used for termination.

Related links