Molex KK 254 Series Straight Through Hole Pin Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 10 units)*

$2.63

(exc. GST)

$2.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 700 unit(s) ready to ship from another location
  • Plus 1,200 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 240$0.263$2.63
250 - 990$0.25$2.50
1000 - 4990$0.238$2.38
5000 - 24990$0.226$2.26
25000 +$0.216$2.16

*price indicative

Packaging Options:
RS Stock No.:
453-145
Distrelec Article No.:
304-37-173
Mfr. Part No.:
22-03-2021
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pin Header

Series

KK 254

Pitch

2.54mm

Current

4A

Housing Material

Nylon

Number of Contacts

2

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board, Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Tail Pin Length

3.43mm

Maximum Operating Temperature

105°C

Contact Gender

Male

Mating Pin Length

2.54mm

Standards/Approvals

No

Voltage

250 V

Straight PCB Headers


Headers are available in single-row, unshrouded, through-hole PCB termination styles in solid and breakaway varieties. A friction lock is available for a more secure mating interface. KK 254 PCB receptacles are available in right-angle, top-entry and board-through configurations. Housings have built-in polarization features and are available in UL 94V-2 and UL 94V-0 nylons.

Approvals

UL (E29179) and CSA (LR 19980)

Related links