TE Connectivity Crimp Extraction Tool, Mod IV, Mod IV.v, Mod V Series, Spring Contact, Extraction Tool Contact, Contact
- RS Stock No.:
- 452-599
- Mfr. Part No.:
- 843477-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$144.33
(exc. GST)
$158.76
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $144.33 |
| 5 + | $129.89 |
*price indicative
- RS Stock No.:
- 452-599
- Mfr. Part No.:
- 843477-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Extraction Tool | |
| Contact Type | Spring | |
| Sub Type | Extraction Tool | |
| Contact Size | 0.81 mm | |
| Series | Mod IV, Mod IV.v, Mod V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Extraction Tool | ||
Contact Type Spring | ||
Sub Type Extraction Tool | ||
Contact Size 0.81 mm | ||
Series Mod IV, Mod IV.v, Mod V | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US

TE Connectivity AMPMODU MTE Contacts and Extraction/Lance Reset Tool
AMPMODU MTE interchangebale wire crimp (snap-in) contacts for use in AMPMODU MTE unloaded housings. These AMPMODU MTE IDC contacts have a standard applied pressure and are made from phosphor bronze with a choice of platings and wire size ranges.
Stock numbers 452-599 and 864-3620 are extraction/lance reset tools for removing contacts from the housings and resetting the depressed contact locking lances of the removed contact. Stock number 452-599 has a tip height of 0.46mm, stock number 864-3620 has a tip height of 1.02mm. Both tools have a 0.81mm tip width and a 21° lance reset angle.
TE Connectivity AMPMODU MTE Interconnection System
AMPMODU MTE 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTE connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTE IDC connectors can be quickly assembled to discrete wire. The AMPMODU MTE connector system consists of single row receptacle housings preloaded with IDC contacts and PCB headers. Coupling shrouds are also available which allow the ganging of connectors to form larger single row or double row connectors
Related links
- TE Connectivity Insertion & Extraction Tool Tool Contact
- TE Connectivity Crimp Extraction Tool Socket Contact Contact size 16 AWG
- TE Connectivity Crimp Extraction Tool Pin Contact Contact size 2.36 mm
- TE Connectivity Crimp Extraction Tool Tab Contact Contact size 1.5 mm
- TE Connectivity Crimp Extraction Tool M Series Extraction Tool Contact, Contact size 26/14 AWG
- TE Connectivity Crimp Extraction Tool Receptacle Contact Contact size 3.5 mm
- TE Connectivity Crimp Extraction Tool Crimp Contact Contact size 32 to 20 AWG
- TE Connectivity Crimp Extraction Tool Receptacle Contact Contact size
