TE Connectivity, HDF or HDP or HDE Series Screw Lock For Use With D-Sub Connector

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$29.125

(exc. GST)

$32.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 600$1.165$29.13
625 - 1850$1.119$27.98
1875 - 4975$1.073$26.83
5000 +$1.05$26.25

*price indicative

RS Stock No.:
450-9309
Mfr. Part No.:
5748270-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

D-Sub Connector Accessory

Accessory Type

Screw Lock

For Use With

D-Sub Connector

Series

HDF or HDP or HDE

Gender

Female

Colour

Black

Standards/Approvals

UL Standard 1863, RoHS Compliant, UL File No. E28476, CSA LR 7189-207, UL File No. E81956, CSA File No. LR 1088108, MIL-C-24308

AMPLIMITE D-Sub Connector HD, HDE, HDF and HDP Series Female Screwlocks


D-sub connector accessories can come in arrange of different products, one important accessory is a female screwlock. Screw lock kits are often available in various dimensions and sizes, with applications for a full range of contact sizes on both metal and plastic connector shells.

This is TE connectivity’s Female screwlocks and screwlock kits for use with AMPLIMITE series HD, HDE, HDF and HDP Series d-sub connectors. These female screwlocks are made from cold rolled steel with a zinc plated clear or yellow chromate and come as individual screwlock assemblies or as a kit consisting of 2 x individual screwlock assemblies.

Assembly styles:


Female screwlock assembly which has 1 x screwlock, 2 x flat washers and a square nut. Standard and Long Female screwlock assembly which has 1 x screwlock, 2 x flat washers, 1 x lock washer and 1 x hex nut

Please refer to table for style, thread size, finish and associated d-sub connector series.

For male screw retainers see stock numbers 450-9208 and 717-4549 typically.

Please Note


Female screwlocks with 2-56 thread size are for use with cable clamps/backshells with mounting flanges. Screwlocks with 4-40 and M3 threads can be used on all other cable clamps/ backshells.

TE Connectivity AMPLIMITE D-Subminiature Connectors


Note

Female screwlocks with 2-56 thread size are for use with cable clamps/backshells with mounting flanges. Screwlocks with 4-40 and M3 threads can be used on all other cable clamps/backshells.

Related links