EPIC H-BE Range Heavy Duty Power Connector Hood 2
- RS Stock No.:
- 448-840
- Mfr. Part No.:
- 10034000+12954400
- Brand:
- EPIC
Bulk discount available
Subtotal (1 unit)*
$77.39
(exc. GST)
$85.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 11 | $77.39 |
| 12 - 24 | $76.07 |
| 25 + | $74.72 |
*price indicative
- RS Stock No.:
- 448-840
- Mfr. Part No.:
- 10034000+12954400
- Brand:
- EPIC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPIC | |
| Series | H-BE | |
| Locking Type | 2 Lever | |
| Sub Type | Connector Housing | |
| Product Type | Heavy Duty Power Connector Hood | |
| Mount Type | Surface | |
| IP Rating | IP54 | |
| Standards/Approvals | DIN 46320 | |
| Thread Size | PG16 | |
| Number of Levers | 2 | |
| Select all | ||
|---|---|---|
Brand EPIC | ||
Series H-BE | ||
Locking Type 2 Lever | ||
Sub Type Connector Housing | ||
Product Type Heavy Duty Power Connector Hood | ||
Mount Type Surface | ||
IP Rating IP54 | ||
Standards/Approvals DIN 46320 | ||
Thread Size PG16 | ||
Number of Levers 2 | ||
- COO (Country of Origin):
- DE
H-BE/H-DD Connector Housings
From Contact Connectors, these connector housings are for use with Contact Epic H-BE and H-DD connector inserts. The housings have integrated locking levers to connect securely to corresponding connector hood pips.
The housings are available in surface mount and panel mount versions. Surface mount housings allow direct mounting to the panel with no special panel cut out required. Panel mount housings require panel cut out to all cable feed through
Available in this Range
• Stock No. 448-834 is a H-BE 6/H-DD 24 way connector housing
• Stock No. 448-840 is a H-BE 10/H-DD 42 way connector housing
• Stock No. 448-856 is a H-BE 16/H-DD 72 way connector housing
• Stock No. 448-862 is a H-BE 24/H-DD 108 way connector housing
• Stock No. 448-799 is a H-BE 6/H-DD 24 way IP65 connector housing
• Stock No. 448-806 is a H-BE10/HDD 42 way standard height connector housing
• Stock No. 448-812 is a H-BE 16/H-DD 72 way connector housing
• Stock No. 448-828 is a H-BE 24/HDD108 way standard height connector housing
• Stock No. 298-5284 is a H-BE 6/H-DD 24 way IP65 connector housing
• Stock No. 298-5307 is a H-BE16/H-DD 72way IP65 connector housing
H-BE / H-DD Hoods & Housings
HBE connectors are type tested to 16A, 440Vac, and are available complete in kit form and as individual parts.
Aluminium alloy construction
Metric versions also available
High construction versions allow the use of bulky multicore cable and are ideally suited for use with the high density H-DD inserts
These hoods and housings will accept either plug or socket inserts from the H-BE 440Vac 16A screw termination inserts, or the H-DD 250Vac 10A high density crimp termination inserts.
The cable glands seal to IP65. Panel mount bases include a rubber gasket for sealing.
All this allows for a wide variety of commercial and industrial applications.
Related links
- EPIC H-BE Range Heavy Duty Power Connector Hood 2
- EPIC H-BE Range Heavy Duty Power Connector Hood 1
- EPIC HB Range Heavy Duty Power Connector Hood 2
- EPIC H-B 16 Range Heavy Duty Power Connector Hood 2
- EPIC H-A Range Heavy Duty Power Connector Hood 2
- EPIC HB Range Heavy Duty Power Connector Hood 2, H-B 16
- EPIC H-BE Range Heavy Duty Power Connector Hood
- EPIC HB Range Heavy Duty Power Connector Hood 2, H-B 10
