EPIC H-BE Range Power Connector Base 2, H-B 24
- RS Stock No.:
- 448-828
- Mfr. Part No.:
- 10102000
- Brand:
- EPIC
Bulk discount available
Subtotal (1 unit)*
$22.25
(exc. GST)
$24.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 11 | $22.25 |
| 12 - 24 | $21.86 |
| 25 + | $21.30 |
*price indicative
- RS Stock No.:
- 448-828
- Mfr. Part No.:
- 10102000
- Brand:
- EPIC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPIC | |
| Series | H-BE | |
| Locking Type | Double Lever | |
| Sub Type | Base | |
| Product Type | Power Connector Base | |
| Mount Type | Panel | |
| Manufacturer Size Code | H-B 24 | |
| Body Material | Aluminium Alloy | |
| IP Rating | IP65 | |
| Standards/Approvals | IEC 61984 | |
| For Use With | robust metal housings size H-B 24, Universal | |
| Number of Levers | 2 | |
| Select all | ||
|---|---|---|
Brand EPIC | ||
Series H-BE | ||
Locking Type Double Lever | ||
Sub Type Base | ||
Product Type Power Connector Base | ||
Mount Type Panel | ||
Manufacturer Size Code H-B 24 | ||
Body Material Aluminium Alloy | ||
IP Rating IP65 | ||
Standards/Approvals IEC 61984 | ||
For Use With robust metal housings size H-B 24, Universal | ||
Number of Levers 2 | ||
- COO (Country of Origin):
- DE
LAPP Heavy-Duty Power Connector Base, Double Latched, -40°C to +100°C Operating Temperature Range - EPIC Series - 10102000
This heavy-duty power connector base from LAPP is a durable housing that protects contact inserts in your heavy-duty power connector assemblies. Its powder-coated aluminium alloy body makes it hardwearing and provides electrical insulation, so you know it's a safe and long-lasting choice. Double latches are on hand to hold a contact insert securely, ensuring you get a robust connection and a quality signal. An NBR gasket means your connector is IP65-rated when latched, so it withstands dust and low-pressure jets of water.
Features & Benefits
• Modular design to simplify custom assemblies
• Heat-treated zinc-plated steel bolts resist corrosion for a long service life
• Compatible with plug and socket inserts from LAPP's H-BE and H-DD ranges for versatility
Applications
• Plant engineering
• Industrial lighting assemblies
• Factory automation
Can I use this component near moving machinery?
Yes – as this connector hood uses high-density materials, it's resistant to mechanical hazards associated with moving machinery.
Related links
- EPIC HB Range Heavy Duty Power Connector Hood 2, H-B 16
- EPIC HB Range Heavy Duty Power Connector Hood 2, H-B 10
- Lapp H-B 16 Range Heavy Duty Power Connector Hood 2, H-B 16
- EPIC H-B Range Heavy Duty Power Connector Hood 1, H-B 6
- EPIC H-B 16 Range Heavy Duty Power Connector Hood 2
- Phoenix Contact HC-ALU Range Power Connector Base
- EPIC H-BE Range Heavy Duty Power Connector Housing 2
- Lapp Surface Mount Base Surface Mount
