Amphenol Socapex, RJFTV Corded Dust Cap for use with RJFTV

Bulk discount available

Subtotal (1 unit)*

$103.56

(exc. GST)

$113.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship
  • Plus 181 unit(s) ready to ship from another location
  • Plus 28 unit(s) shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$103.56
25 - 49$101.02
50 +$96.78

*price indicative

RS Stock No.:
448-0012
Distrelec Article No.:
302-25-351
Mfr. Part No.:
RJFTVC6G
Brand:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Accessory Type

Corded Dust Cap

Product Type

RJ Connector Dust Cap

For Use With

RJFTV

Colour

Olive Drab

Material

Aluminium

Series

RJFTV

Interface Type

RJ45

Standards/Approvals

No

Non Compliant

Amphenol RJF TV Series Ethernet Plugs


RJ Field TV series RJ45 Ethernet plugs that allow data acquisition and transmission (Ethernet class D, Cat 5e connection for 10 BaseT, 100 BaseTX and 1000 BaseT networks) in harsh environments. These RJF TV Ethernet plugs are IP67 sealed, shock, vibration and traction resistant, have EMI protection and 4 positon mechanical coding/polarization. An RJ45 cordset retention is contained within these RJ Field TV Ethernet plugs and a patented RJStop system allows a standard RJ45 cordset to be used. The RJ Field TV plug is connected into a receptacle using a Tri Start thread coupling mechanism (MIL-DTL-38999 series III type) with an anti-decoupling device, no field cabling tools are required.

Features & Benefits


Stock number 447-9961 has a plastic gland with an aluminium shell with an olive drab cadmium plating.;Stock number 447-9977 has a metal gland with an aluminium shell with an olive drab cadmium plating.;Stock number 695-0295 has a metal gland with an aluminium shell with a nickel plating ;A metallic plug cap is also available, see stock number 448-0012;Typical applications for these RJ Field TV series Ethernet plugs include railways, radars, shelters, battlefield communication systems and naval.

Standards

Cat 5e per TIA/EIA 568B and ClassD per ISO/IEC 11801

Related links