Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XC Series
- RS Stock No.:
- 447-3698
- Distrelec Article No.:
- 301-12-128
- Mfr. Part No.:
- ZCE01
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$33.02
(exc. GST)
$36.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 167 unit(s) ready to ship
- Plus 760 unit(s) ready to ship from another location
- Plus 42 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.02 |
*price indicative
- RS Stock No.:
- 447-3698
- Distrelec Article No.:
- 301-12-128
- Mfr. Part No.:
- ZCE01
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch Operating Head | |
| Accessory Type | Head | |
| For Use With | XC Series | |
| Series | OsiSense XC | |
| Standards/Approvals | XCKT, REACH, XCKP, XCKD, XCMD, RoHS | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch Operating Head | ||
Accessory Type Head | ||
For Use With XC Series | ||
Series OsiSense XC | ||
Standards/Approvals XCKT, REACH, XCKP, XCKD, XCMD, RoHS | ||
RoHS Status: Exempt
Telemecanique Sensors Limit Switch Operating Head, Rotary Movement, 2 Directions - OsiSenseXC Series - ZCE01
In need of a limit switch that provides actuation from side to side? Put this operating head from Telemecanique Sensors to the test. It uses rotary motion to move from left to right or right to left. The unit is then returned to its original position by a spring and remains there safely until it's actuated again. The versatile head is compatible with other products from the OsiSense XC series and you can use it with any body from the XCKD, XCKP and XCKT ranges.
Features & Benefits
• Comes without a lever to give you flexibility in how to set up your switch
• Operates in temperatures between -25°C and +70°C, making it suitable for harsh industrial settings
Applications
• Factory safety systems
• Automated machinery
• Assembly lines
• Lifts
How do limit switches work?
A limit switch converts mechanical motion into an electrical control signal. When a machine part comes into contact with the device, the switch acts to make or break the circuit connection. You can use limit switches to detect the position of machinery or count items travelling past a specific point.
Universal Osiconcept
Osiswitch limit switches available with fully interchangeable metal or plastic bodies and fully interchangeable operating heads. Fitted with 1 NO and 1 NC contacts. Ingress protection is to IP66/IP67 and the switches meet the requirements of EN50047. A variety of cabling options are available and these switches typically achieve a 40% time saving on electrical connection operations. Gland material must match that of the body. Body dimensions same as compact and miniature types in this range.
Note
For lever arms, actuator head ZCE01 (stock no. 447-3698) is also required.
Related links
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XC Series
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCKS
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCJ2 Series
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCMD
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCKJ
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with 9007C
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with OsiSense XC
- CK Polyester, 4 Pocket Tool Belt Pouch
