RS PRO Crimping Die Set, Terminal

Bulk discount available

Subtotal (1 unit)*

$340.25

(exc. GST)

$374.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$340.25
5 - 24$306.23
25 +$252.03

*price indicative

RS Stock No.:
445-908
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Crimp Connector Type

Terminal

Maximum Wire Size mm²

16mm²

Terminal Insulation

Uninsulated

Series

D36

RoHS Status: Exempt

COO (Country of Origin):
FR

RS PRO Crimp Die Set, Terminal


Use this crimp die set with the RS PRO Hydraulic Hand Crimping Tool (445-885) for wires with a maximum cross-sectional size of 16 mm². You can use the dies to crimp heavy-duty terminals onto aluminium and copper cables without the need for electricity, as hydraulic action provides the required force for crimping. For convenient storage and organisation, these dies can be stored safely in their own compartment in the carry case that comes with the RS PRO crimping tool.


The dies meet the US (ANSI/ESD S20.20:2014) and European (BS EN 61340-5-1:2007) requirements for electrostatic control, so they won't damage equipment via electrostatic discharge. You'll commonly find this die set used to crimp terminals onto flexible and stranded cables in applications such as telecom systems, utility services and panel building.

Features and Benefits



  • Terminal crimp connector type

  • Maximum wire size of 16 mm²

  • Uninsulated terminal


Related links