Amphenol Limited, 97BSize 16 Cable Clamp
- RS Stock No.:
- 442-2763
- Mfr. Part No.:
- 97B-108921
- Brand:
- Amphenol Limited
Bulk discount available
Subtotal (1 unit)*
$100.35
(exc. GST)
$110.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 368 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $100.35 |
| 10 - 24 | $99.22 |
| 25 - 49 | $94.37 |
| 50 - 99 | $92.34 |
| 100 + | $90.31 |
*price indicative
- RS Stock No.:
- 442-2763
- Mfr. Part No.:
- 97B-108921
- Brand:
- Amphenol Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Limited | |
| Product Type | Cable Clamp | |
| Shell Size | 16 | |
| Housing Material | Aluminium Alloy | |
| Colour | Olive Drab | |
| Series | 97B | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Limited | ||
Product Type Cable Clamp | ||
Shell Size 16 | ||
Housing Material Aluminium Alloy | ||
Colour Olive Drab | ||
Series 97B | ||
Standards/Approvals No | ||
Non Compliant
Amphenol MS Series Cable Clamp, Right Angle
From Amphenol, these olive drab backshell cable clamps are suitable for use with Amphenol MS series of circular connectors. The clamps are designed for use with jacketed cable, or wires protected by tubing.
Available in this Range
• Stock No. 442-2735 is a right angle cable clamp, size 10
• Stock No. 442-2757 is a right angle cable clamp, size 14
• Stock No. 442-2763 is a right angle cable clamp, size 16
• Stock No. 442-2779 is a right angle cable clamp, size 18
• Stock No. 498-9345 is a right angle cable clamp, size 20
• Stock No. 442-2785 is a right angle cable clamp, size 22
• Stock No. 442-2791 is a right angle cable clamp, size 28
97 (Olive Drab)
Commercial grade threaded circular multi-pole connectors designed to conform to the general requirements of MIL-C-5015 and satisfy the commercial and industrial demand for quality, reliability and low cost. The connectors are screw locking and fully interchangeable with other screw locking MIL-C-5015 types. All pins and sockets solder bucket type.
Related links
- Amphenol Limited, 97BSize 28 Cable Clamp
- Amphenol Limited, 97BSize 22 Cable Clamp
- Amphenol Limited, 97BSize 14 Cable Clamp
- Amphenol Limited, 97BSize 18 Cable Clamp
- Amphenol Limited, 97BSize 10 Cable Clamp
- Amphenol Limited, 97BSize 20 Cable Clamp
- Amphenol Industrial, 97Size 16 Cable Clamp
- Amphenol Limited Socket Strain Relief Cable Clamp for use with 62 GB Series
