Amphenol Limited, 97BSize 10 Cable Clamp

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$72.99

(exc. GST)

$80.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 367 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$72.99
10 - 24$71.44
25 +$69.23

*price indicative

RS Stock No.:
442-2735
Mfr. Part No.:
97B-108917
Brand:
Amphenol Limited
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Limited

Product Type

Cable Clamp

Shell Size

10

Housing Material

Aluminium Alloy

Colour

Olive Drab

Series

97B

Standards/Approvals

No

Non Compliant

Amphenol Cable Clamp


The Amphenol 97B series olive Drab cable clamp is made of aluminium alloy. This right-angled backshell cable clamp is suitable for use with the Amphenol MS series of circular connectors.

97 (Olive drab)

Commercial grade threaded circular multi-pole connectors are designed to conform to the general requirements of MIL-C-5015. It satisfies the commercial and industrial demand for quality, reliability and low cost. The connectors have screw locking and complete interchangeability with other screw locking MIL-C-5015 types. All pins and sockets are solder bucket type.

Features and Benefits


Shell size is 10

Thread size of 5/8in

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

Related links