Maxon 1 W Servo Motor, with 0.26 Ncm Torque, 6 V dc, 7400 rpm
- RS Stock No.:
- 440-111
- Mfr. Part No.:
- 2017.938-22.162-016
- Brand:
- Maxon
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$146.34
(exc. GST)
$160.97
(inc. GST)
- RS Stock No.:
- 440-111
- Mfr. Part No.:
- 2017.938-22.162-016
- Brand:
- Maxon
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
| Brand | Maxon | |
| Supply Voltage | 6 V dc | |
| Power Rating | 1 W | |
| Output Speed | 7400 rpm | |
| Shaft Diameter | 3mm | |
| Maximum Output Torque | 0.26 Ncm | |
| Dimensions | 17 (Dia.) x 29.2 mm | |
| Length | 29.2mm | |
| Select all | ||
|---|---|---|
Brand Maxon | ||
Supply Voltage 6 V dc | ||
Power Rating 1 W | ||
Output Speed 7400 rpm | ||
Shaft Diameter 3mm | ||
Maximum Output Torque 0.26 Ncm | ||
Dimensions 17 (Dia.) x 29.2 mm | ||
Length 29.2mm | ||
- COO (Country of Origin):
- CH
Related links
- Maxon 1 W Servo Motor 12 V dc, 7400 rpm
- McLennan Servo Supplies 24 V 30 W Servo Motor 27 Ncm Max Output Torque, 6 mm Shaft Diameter
- McLennan Servo Supplies 24/30 V 30 W Servo Motor 36 Ncm Max Output Torque, 6 mm Shaft Diameter
- Maxon 24 V 15 W Servo Motor 3.6 Ncm Max Output Torque, 4mm Shaft Diameter
- Portescap 15 V 4.5 W Servo Motor 0.44 Ncm Max Output Torque, 2 mm Shaft Diameter
- McLennan Servo Supplies 24 V 60 W Servo Motor 1.05 Nm Max Output Torque, 6 mm Shaft Diameter
- Schneider Electric 36 V Servo Motor 0.26 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 48 V 163 W Motion Servo Drive 0.26 nm Max Output Torque, 8 mm Shaft Diameter