Burkert Solenoid Valve 125348, 3 Port, NC, 24V dc 6.35 mm, 6.35 mm
- RS Stock No.:
- 439-032
- Mfr. Part No.:
- 125348
- Brand:
- Burkert
Bulk discount available
Subtotal (1 unit)*
$246.18
(exc. GST)
$270.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 103 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 11 | $246.18 |
| 12 + | $242.02 |
*price indicative
- RS Stock No.:
- 439-032
- Mfr. Part No.:
- 125348
- Brand:
- Burkert
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Burkert | |
| Product Type | Solenoid Valve | |
| Supply Voltage | 24V dc | |
| Number of Ports | 3 | |
| Inlet Port Size | 6.35 mm | |
| Outlet Port Size | 6.35 mm | |
| Default Valve Position | NC | |
| Orifice Diameter | 2mm | |
| Body Material | Brass | |
| Inlet Port Gender | Female | |
| Series | 6014 | |
| Application | Liquid, Neutral Gas | |
| Maximum Operating Pressure | 10 bar | |
| Outlet Port Gender | Male | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Servo Assist | No | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Flow Factor Kv | 0.11m³/h | |
| Maximum Closing Time | 20ms | |
| Maximum Opening Time | 15ms | |
| Select all | ||
|---|---|---|
Brand Burkert | ||
Product Type Solenoid Valve | ||
Supply Voltage 24V dc | ||
Number of Ports 3 | ||
Inlet Port Size 6.35 mm | ||
Outlet Port Size 6.35 mm | ||
Default Valve Position NC | ||
Orifice Diameter 2mm | ||
Body Material Brass | ||
Inlet Port Gender Female | ||
Series 6014 | ||
Application Liquid, Neutral Gas | ||
Maximum Operating Pressure 10 bar | ||
Outlet Port Gender Male | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Servo Assist No | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
Flow Factor Kv 0.11m³/h | ||
Maximum Closing Time 20ms | ||
Maximum Opening Time 15ms | ||
- COO (Country of Origin):
- DE

Burkert Solenoid Valve
The Burkert 3-port 1/4in G female solenoid valve is a vibration-proof, bolted coil system. It has high-quality seal material FKM as standard. It has a banjo-threaded connection for direct mounting on pneumatic valves. The stopper and plunger guide tube are welded together to enhance pressure resistance and leak tightness. Its maximum opening and closing time ranging between 15 milliseconds and 20 milliseconds. This valve is suitable to use with water, neutral fluids air natural, gases, oil and fats (without additives).
Features and Benefits
Supply voltage is 24VDC
Flow factor (Kv) is 0.11m³/h
Two female ports and a 1/8in male vent port
Direct-acting and compact valve with diameter of DN 2.5
Coil can be changed easily with valve in place
Medium is only in contact with the valve internals and the body
Coil can be locked in four by 90° positions or move freely in between, as required
Maximum working pressure is 10bar
Power consumption is 8W
Operating temperature ranging between -10°C and 55°C
Certifications
IP65 rated
Related links
- Burkert Solenoid Valve 125301 NC 6.35 mm
- Burkert Proportional Solenoid Valve 239079 NC 6.35 mm
- Burkert Proportional Solenoid Valve 239082 NC 6.35 mm
- Burkert Proportional Solenoid Valve 239083 NC 6.35 mm
- Burkert Proportional Solenoid Valve 239081 NC 6.35 mm
- Burkert Proportional Solenoid Valve 239084 NC 6.35 mm
- Burkert Proportional Solenoid Valve 239080 NC 6.35 mm
- Burkert Solenoid Valve 078556 NO/NC 6.35 mm
