JAE MX23A Series Right Angle Through Hole PCB Header, 26 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 435-774
- Mfr. Part No.:
- MX23A26NF1
- Brand:
- JAE
Bulk discount available
Subtotal (1 unit)*
$11.25
(exc. GST)
$12.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 29 unit(s) shipping from 30 March 2026
- Plus 80 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $11.25 |
| 25 - 99 | $11.12 |
| 100 - 499 | $10.72 |
| 500 - 999 | $10.37 |
| 1000 + | $10.15 |
*price indicative
- RS Stock No.:
- 435-774
- Mfr. Part No.:
- MX23A26NF1
- Brand:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Series | MX23A | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.5mm | |
| Housing Material | Polybutylene Terephthalate | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 2.5mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Voltage | 1000 V | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Series MX23A | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.5mm | ||
Housing Material Polybutylene Terephthalate | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 2.5mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Voltage 1000 V | ||
JAE MX23A 2.5 mm Waterproof PCB Header Connectors
MX23A 2.5 mm PCB header connectors for use in wire to board applications that require waterproof protection. These MX23A waterproof PCB headers have a low profile design with a board mounting height of just 18.3 mm. A silicon rubber sealing ring in the mating area offers water protection when mated with the MX23A waterproof socket. These MX23A PCB header connectors also feature mounting bosses for accurate positioning on PCB.
Features and Benefits
Waterproof connection when mated
Low profile design
PCB Mounting bosses
Applications
Ideal for use in a wide range of applications that require waterproof protection. Applications include automobiles, motorcycles and waterproof equipment.
JAE MX23A Range
JAE MX23A Waterproof Connectors can be used for wide range sealed equipment in the automotive industry including automobiles, motorcycles and so on. The JAE MX23A Waterproof Connector is sealed by having a Sealing Ring in the mating area and by a Grommet in the wire crimping area for full protection against the ingress of water.
JAE MX23A Waterproof Connectors are a low profiled type with a board mounting height of 18.3 mm and a socket connector height of 22.2 mm maximum.
JAE MX23A Waterproof Connectors have a double fin structured socket contact for high reliability. The socket contact also has a large chamfer on the front-edge to prevent damage to the grommet.
JAE MX23A Waterproof Connectors ensure complete insertion of the socket contact into its housing due to any incomplete insertions being easily detected during the front cap mounting process.
Related links
- JAE MX23A Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- JAE MX23A Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- JST XAD Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- JAE PS Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- JAE IL-AG5 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- JAE IL-AG5 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- JAE IL-AG5 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- JAE PS-CRIMP Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
