TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, M2.5 Stud Size 22 AWG 16 AWG Wire Size, Red

This image is representative of the product range

Subtotal (1 pack of 100 units)*

$41.30

(exc. GST)

$45.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,700 unit(s) ready to ship from another location
  • Plus 600 unit(s) shipping from 27 April 2026
  • Plus 5,000 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$0.413$41.30

*price indicative

RS Stock No.:
431-8844
Mfr. Part No.:
34141
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

PLASTI-GRIP

Product Type

Ring Terminal

Insulation

Insulated

Insulation Material

Polyvinyl Chloride

Inner Ring Diameter

3.02mm

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

22AWG

Overall Length

17.37mm

Stud Size

M2.5

Colour

Red

Contact Material

Copper

Contact Plating

Tin

Thickness

0.79mm

Standards/Approvals

RoHS

Maximum Operating Temperature

105°C

Maximum Wire Size mm²

1.65mm²

Minimum Wire Size mm²

0.26mm²

TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals


PLASTI-GRIP closed barrel ring tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.

Red 0.25 - 1.6 mm²

Blue 1.0 - 2.6 mm²

Yellow 2.7 - 6.6 mm²

TE Connectivity Plasti-Grip Terminals


Related links