Deutsch Automotive Connector Black, Orange, Grey, Green, Clear, Brown, Blue Crimp Termination DT044P-CE02

Bulk discount available

Subtotal (1 unit)*

$3.20

(exc. GST)

$3.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 103 unit(s) ready to ship
  • Plus 920 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 14$3.20
15 - 49$3.15
50 +$3.07

*price indicative

RS Stock No.:
425-632
Mfr. Part No.:
DT044P-CE02
Brand:
Deutsch
Find similar products by selecting one or more attributes.
Select all

Brand

Deutsch

Product Type

Automotive Connector

Termination Type

Crimp

Sub Type

Automotive Connector

Current

13A

Cord Included

No

Colour

Black, Orange, Grey, Green, Clear, Brown, Blue

IP Rating

IP6K9K, IP68

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

J1939, ISO/CD 11783-2

Width

40.51mm

Height

31.75mm

Housing Material

Thermoplastic

Contact Plating

Nickel over Gold

Contact Material

Copper Alloy Stainless Steel

COO (Country of Origin):
US

DT Receptacles


From Deutsch, this DT Series receptacle is designed for cable to cable connections, and when mated is sealed to a high degree of environmental protection. Safe, versatile and reliable, DT receptacle connectors are ideal for automotive applications.

Features and Benefits


• IP68

• Wire-to-Wire Connection System

• Operating Temperature Range of -55 to +125

Available in this Range


• Stock No. 425-765 is a 2 Way Receptacle Connector Housing for Male Terminals

• Stock No. 425-531 is a 3 Way Receptacle Connector Housing for Male Terminals

• Stock No. 425-632 is a 4 Way Receptacle Connector Housing for Male Terminals

• Stock No. 425-705 is a 6 Way Receptacle Connector Housing for Male Terminals

• Stock No. 425-709 is an 8 Way Receptacle Connector Housing for Male Terminals

• Stock No. 425-418 is a 12 Way Receptacle Connector Housing for Male Terminals

• Stock No. 915-6534 is a 2 Way Receptacle Connector Housing for Male Terminals

• Stock No. 915-6531 is a 4 Way Receptacle Connector Housing for Male Terminals

• Stock No. 915-6540 is a 6 Way Receptacle Connector Housing for Male Terminals

• Stock No. 915-6543 is an 8 Way Receptacle Connector Housing for Male Terminals

Approvals

IP67

Related links